Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                      2. Test & Measurement
                      3. Network, Data & Communications
                      4. Fibre Optic Testing
                      Pagina afdrukken

                      FQM-100-M

                      Fibre Optic Tester, SC Adapter, Fiber QuickMap Series

                      FLUKE NETWORKS FQM-100-M
                      FLUKE NETWORKS FQM-100-M
                      FLUKE NETWORKS FQM-100-M
                      FLUKE NETWORKS FQM-100-M
                      FLUKE NETWORKS FQM-100-M
                      FLUKE NETWORKS FQM-100-M
                      FLUKE NETWORKS FQM-100-M
                      De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                      FabrikantFLUKE NETWORKS
                      Artikelnr. fabrikantFQM-100-M
                      Ordercode2886171
                      ProductreeksFiber QuickMap Series
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      Beschikbaar om te bestellen
                      Standaard levertijd fabrikant: 6 week(en)

                      Neem contact met mij op wanneer het product weer op voorraad is

                      Hoeveelheid
                      1+€ 2.537,000
                      Prijs voor:Each
                      Minimum: 1
                      Meerdere: 1
                      € 2.537,00 (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantFLUKE NETWORKS
                      Artikelnr. fabrikantFQM-100-M
                      Ordercode2886171
                      ProductreeksFiber QuickMap Series
                      Technische datasheet

                      Data Sheet

                      Connector TypeSC Adapter
                      Photodetector Type-
                      Operating Range dBm Min-
                      Operating Range dBm Max-
                      Product RangeFiber QuickMap Series
                      SVHCNo SVHC (15-Jun-2015)

                      Productoverzicht

                      FQM-100-M is a Fiber QuickMap™ multimode fibre distance and fault locator. It has the simplicity of a VFL and provides distance and power information on high losses, breaks, and the end of the fibre. Fiber QuickMap can be used straight out of the box with no user setup required. Simply turn it on, connect to the multimode link to be tested, and press the “TEST” button to obtain the channel visibility users need in order to quickly troubleshoot or verify connectivity. No need to fiddle with settings, fibre types, or standards. The Fiber QuickMap troubleshooter, as a single-ended instrument, cuts down users' troubleshooting time from hours to mere seconds.

                      • 850nm output wavelength, measure up to 4,921feet (1,500metres) of fibre in seconds
                      • Locate severe bends, high-loss splices, breaks and dirty connectors in multimode fibre
                      • Measure and locate high-loss splices, locate the end of a fibre
                      • Find potential sources of high bit error rates caused by reflectance from dirty or poor connections
                      • Detects live optical signals before it begins testing
                      • Find problems quickly, six-second test time-no more blind troubleshooting that can waste hours
                      • Change the index of refraction (IOR) to improve fibre length accuracy
                      • Visible in dark areas, backlighted display turns off automatically
                      • Operating temperature with the battery range from 0ºC to 50ºC
                      • Backlit black and white (segments) LCD type

                      Inhoud

                      Multimode fibre fault locator unit, Screw on interchangeable SC adapter, 50µm SC/LC multimode launch fibre, Carrying case, 4-language quick reference guide (manuals in 9 languages available on-line), Safety instruction manual, and batteries.

                      Waarschuwingen

                      Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

                      Opmerkingen

                      PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.

                      Technische specificaties

                      Connector Type

                      SC Adapter

                      Operating Range dBm Min

                      -

                      Product Range

                      Fiber QuickMap Series

                      Photodetector Type

                      -

                      Operating Range dBm Max

                      -

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technische documenten (3)

                      Enhanced Product Overview EN

                      Promotional Offers EN

                      Technical Data Sheet EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      United States
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:90314990
                      US ECCN:5B991
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                      SVHC:No SVHC (15-Jun-2015)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):1.1609
                      Contact
                      Klantenservice 030-2417373
                      Technische ondersteuning 030-2417321
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
                      Waarom ons kiezen
                      Kwaliteitsbeleid
                      Carrières
                      ESG
                      Social Media +

                      Word een Farnell Insider

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEXTrade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Websitestructuur
                      Gebruiksvoorwaarden voor API
                      An Avnet Company© 2024 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Nederland) BV.
                      Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.