Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                                                                                                2. Test & Measurement
                                                                                                3. Temperature Measurement & Thermal Imaging
                                                                                                4. IR Thermometers
                                                                                                Pagina afdrukken

                                                                                                0560 0810

                                                                                                IR / Infrared Thermometer, 6:1, IP40, -30°C to +300°C, -10°C to +50°C, 2 %, -10 °C, 50 °C

                                                                                                TESTO
                                                                                                De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                                                                                                TESTO 0560 0810
                                                                                                FabrikantTESTO
                                                                                                Artikelnr. fabrikant0560 0810
                                                                                                Ordercode4469820
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                TESTO
                                                                                                FabrikantTESTO
                                                                                                Artikelnr. fabrikant0560 0810
                                                                                                Ordercode4469820
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Temperature Measuring Range-30°C to +300°C, -10°C to +50°C
                                                                                                Accuracy2%
                                                                                                Operating Temperature Min-10°C
                                                                                                Operating Temperature Max50°C
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (23-Jan-2024)

                                                                                                Productoverzicht

                                                                                                0560 0810 is a Testo 810 pocket pro IR and ambient thermometer. Testo 810 is a handy temperature measuring instrument which measures air temperature, and simultaneously surface temperature by infrared. For example, the temperature of a radiator, an air outlet or a window can be easily and conveniently compared to the air temperature in the room. The difference between air and surface temperature is automatically displayed. Due to its handy design, the Testo 810 is quickly to hand and easy to stow, for example in a trouser pocket. The infrared measurement is carried out with a 1-point laser measurement spot marking and 6:1 optics. The emissivity can be individually set depending on the application, and with the help of the min./max. function, the minimum and maximum values are shown in the display.

                                                                                                • Measuring range from -30 to +300°C(infrared), -10 to +50°C(NTC)
                                                                                                • 0.5s measuring rate, 0.1°C resolution
                                                                                                • Emissivity adjustable 0.2 to 0.99
                                                                                                • Spectral range from 8 to 14μm
                                                                                                • Operating temperature range from -10 to +50°C
                                                                                                • 2 AAA micro batteries
                                                                                                • Dimension is 119 x 46 x 25mm (including protective cap)

                                                                                                Inhoud

                                                                                                Testo 810 infrared camera, Probe protecting cap, Calibration protocol, Belt pouch, Battery.

                                                                                                Technische specificaties

                                                                                                Temperature Measuring Range

                                                                                                -30°C to +300°C, -10°C to +50°C

                                                                                                Operating Temperature Min

                                                                                                -10°C

                                                                                                Product Range

                                                                                                -

                                                                                                Accuracy

                                                                                                2%

                                                                                                Operating Temperature Max

                                                                                                50°C

                                                                                                SVHC

                                                                                                No SVHC (23-Jan-2024)

                                                                                                Technische documenten (1)

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                China
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:90251900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                SVHC:No SVHC (23-Jan-2024)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.27
                                                                                                Contact
                                                                                                Klantenservice 030-2417373
                                                                                                Technische ondersteuning 030-2417321
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Waarom ons kiezen
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEXTrade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Terms of Use for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Nederland) BV.
                                                                                                Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.