1 U kunt nu voorraad reserveren
Hoeveelheid | |
---|---|
1+ | € 579,740 |
Productgegevens
Productoverzicht
FLUKE 424D is a professional grade laser distance meter which measures up to 100meters. It is a advanced laser technology, simple one button operation to instantly measure distance between two objects. The extra bright laser supports easy targeting even at longer distances. Extra features like a 180º inclination sensor, the corner angle feature, and a built-in compass make it easy to get accurate measurements in hard-to-reach locations. Offers enhanced Pythagoras calculation for determining distance indirectly from three other measurements.
- Provides compass "heading" for distance measurement and easy to-use addition & subtraction function
- Includes automated end-piece correction
- Provides audible keypad feedback
- Offers improved visibility with a bigger, 4-line backlit display
- Improved battery life of 5000 measurements with automatic shut-off feature
- Offers min/max tracking to measure room’s diagonal and horizontal distance from a stable point
- Allows mounting on a tripod for stable long distance measurements
- Includes stake out function for marking off defined measured lengths
- Stores the last twenty measurements for quick recall
- Strong environmental protection with IP54 (water spray and dust proof), powered by two AAA batteries
Inhoud
Fluke 424D laser distance meter, Two AAA batteries, Users manual on CD, Quick reference guide, Vinyl carrying pouch, Lanyard.
Opmerkingen
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technische specificaties
Laser
± 1mm (± 0.04")
-
Yellow
IP54
-10°C to +50°C
No SVHC (15-Jun-2015)
100m (330ft)
100m
LCD
Class 2
2 x AAA
-
Technische documenten (3)
Aanverwante producten
6 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Hungary
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
Conformiteitsverklaring