204-0017-01
IC Adapter, 32-QFN/32-QFP to 32-DIP, 2.54mm Pitch Spacing, 12.7mm Row Pitch
Productgegevens
Productoverzicht
The 204-0017-01 is a QFP/QFN to DIP Adapter with a twist and 2.54mm pitch spacing. It supports 0.50mm pitch, 32-pin devices in both QFP and QFN packages. This board also includes room for 0805 SMT discrete components such as a bypass capacitor and pads for easy access to a ground. Additionally a plated hole in the centre of the device area, allows for the addition of solder to utilize ground pads on the bottom of the device. A standard row of 40 headers has been included as a bonus for user convenience. It uses EZ technology which makes hand soldering surface-mount fast, easy and flawless. It has pre routed traces to minimize the use of wire jumpers. It has easy access to copper ground. It makes it possible to breadboard surface-mount components.
Toepassingen
Industrial
Technische specificaties
32-QFN, 32-QFP
2.54mm
-
32-DIP
12.7mm
No SVHC (07-Nov-2024)
Technische documenten (1)
Aanverwante producten
3 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:United States
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
Conformiteitsverklaring