Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                                                                                                2. Tools & Production Supplies
                                                                                                3. Tape
                                                                                                4. Packing & Parcel Tape
                                                                                                Pagina afdrukken

                                                                                                FRAGILE 48MMX66M

                                                                                                Packaging Tape, PP (Polypropylene), 48 mm x 66 m

                                                                                                MULTICOMP
                                                                                                De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                                                                                                MULTICOMP FRAGILE 48MMX66M
                                                                                                FabrikantMULTICOMP
                                                                                                Artikelnr. fabrikantFRAGILE 48MMX66M
                                                                                                Ordercode2357305
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                MULTICOMP
                                                                                                FabrikantMULTICOMP
                                                                                                Artikelnr. fabrikantFRAGILE 48MMX66M
                                                                                                Ordercode2357305
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Tape TypePackaging
                                                                                                Adhesive TypeSynthetic Rubber Adhesive
                                                                                                Tape Backing MaterialPP (Polypropylene)
                                                                                                Tape Colour-
                                                                                                Tape Length - Metric66m
                                                                                                Total Tape Thickness1.7 mil (0.043 mm)
                                                                                                Tape Length - Imperial216.5ft
                                                                                                Roll Length - Imperial216ft
                                                                                                Roll Length - Metric66m
                                                                                                Tape Width - Imperial1.89"
                                                                                                Tape Width - Metric48mm
                                                                                                Product Range-

                                                                                                Alternatieven voor FRAGILE 48MMX66M

                                                                                                2 gevonden producten

                                                                                                Productoverzicht

                                                                                                FRAGILE 48MMX66M packaging tape is designed for securely sealing packages that require special handling. The tape is 48mm wide and 66 meters long, printed with a "Fragile" warning, making it ideal for shipping delicate items that need to be handled with care.

                                                                                                • Printed text alerts handlers to treat packages with care, reducing the risk of damage
                                                                                                • Made from strong polypropylene, ensuring secure sealing during transit
                                                                                                • Provides ample tape for sealing multiple packages or larger shipments
                                                                                                • Offers a wider application, ensuring better adhesion and coverage on packages
                                                                                                • Perfect for packaging, shipping, and storage of fragile goods

                                                                                                Technische specificaties

                                                                                                Tape Type

                                                                                                Packaging

                                                                                                Tape Backing Material

                                                                                                PP (Polypropylene)

                                                                                                Tape Length - Metric

                                                                                                66m

                                                                                                Tape Length - Imperial

                                                                                                216.5ft

                                                                                                Roll Length - Metric

                                                                                                66m

                                                                                                Tape Width - Metric

                                                                                                48mm

                                                                                                Adhesive Type

                                                                                                Synthetic Rubber Adhesive

                                                                                                Tape Colour

                                                                                                -

                                                                                                Total Tape Thickness

                                                                                                1.7 mil (0.043 mm)

                                                                                                Roll Length - Imperial

                                                                                                216ft

                                                                                                Tape Width - Imperial

                                                                                                1.89"

                                                                                                Product Range

                                                                                                -

                                                                                                Technische documenten (1)

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                China
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:39191080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Niet van toepassing
                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Niet van toepassing
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.16
                                                                                                Contact
                                                                                                Klantenservice 030-2417373
                                                                                                Technische ondersteuning 030-2417321
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Waarom ons kiezen
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEXTrade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Terms of Use for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Nederland) BV.
                                                                                                Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.