Neem contact met mij op wanneer het product weer op voorraad is
| Type verpakking | Hoeveelheid | Prijs per stuk: | Totaal |
|---|---|---|---|
| Afgesneden tape | 1 | € 10,800 | € 10,80 |
| Totaal | € 10,80 | ||
| Hoeveelheid | |
|---|---|
| 1+ | € 10,800 |
| 5+ | € 10,730 |
| 10+ | € 10,660 |
| 50+ | € 10,580 |
| 100+ | € 10,510 |
| 250+ | € 10,440 |
Productgegevens
Productoverzicht
TESEO-LIV4FTR is a tiny dual-band GNSS low power module. This module is an easy-to-use Global Navigation Satellite System (GNSS) standalone low power module, embedding Teseo IV single die standalone positioning receiver IC working simultaneously on multiple constellations (GPS/Galileo/Glonass/ BeiDou/QZSS). This module brings the proven accuracy and robustness of Teseo IV multi bands chips to the reach of everyone: the embedded firmware and the complete evaluation environment save development time, while the compactness and cost-effectiveness of this solution make it ideal for several applications, such as insurance, goods tracking, drones, tolling, anti-theft systems, people and pet location, vehicle tracking, emergency calls, fleet management, vehicle sharing, diagnostics and public transportation.
- Simultaneous multiconstellation and multi band GNSS (GPS/Galileo/Glonass/BeiDou/QZSS)
- IRNSS constellation ready
- Tracking sensitivity of -162dBm
- Submeter positioning accuracy
- Embedded flash and firmware upgrade
- Free firmware configuration
- VCC/VBAT supply voltage range from 3V to 3.63V
- Tiny LCC-18 pin package (9.7 x 10.1mm)
- Operating temperature range from -40°C to 85°C
- 10μA standby current consumption and 48.8mA GNSS L1 & L5 tracking current consumption
Technische specificaties
NMEA
3.63V
1.57542GHz
I2C, UART
No SVHC (25-Jun-2025)
3V
-
0.8m
-
Technische documenten (2)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Italy
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring