Heeft u meer nodig?
| Hoeveelheid | |
|---|---|
| 1+ | € 467,290 |
Productgegevens
Productoverzicht
725-TRX9-LORA is a 725 series 918MHz transceiver (LORA only). The 725TRX telemetry system provides a transceiver for the remote Telemetry System. Each module has two switch inputs and two relay changeover contact outputs. When two or more modules are paired together, the relay outputs will follow the state changes of the other modules’ inputs. The 725TRX can also be used with any RF solutions transmitter handset operating on the same frequency. Additional input/output modules can be connected to provide extra inputs/outputs. The system inputs/outputs can be used in various ways and also with a handheld keyfob or alternative handset. Applications include industrial telemetry, remote monitoring and control, and reliable remote switch.
- LORA up to 20Km line of sight
- Self contained telemetry transceiver
- 2 no volt inputs, 2 relay outputs, 1 watchdog relay output
- Supply voltage 12-32V AC/DC
- Supplied with antenna
- Expandable to 16 I/P’s / 32 O/P’s
- Easy installation
- RF output power (ERP) is +22dBm maximum
- 45mA typical quiescent supply current
Technische specificaties
FM, LoRa
918MHz
12V
22dBm
95mA
725 Series
-
-
32V
-
Industrial Telemetry, Remote Monitoring / Control, Reliable Remote Switch
No SVHC (25-Jun-2025)
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Great Britain
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
Conformiteitsverklaring