Productgegevens
Productoverzicht
The Hellermann Tyton RFID-HEXTAG-HF is equipped with a high-frequency transponder. The central hole allows a simple mounting in applications where a RFID cable tie solution is not suitable. Ideal for securing, serialisation, tracking and identification of products in areas of resource management, electrical inspection, inventory, distribution and rental services as well as for easy management of maintenance and repair routines.
- Fast and paperless data collection
- Flexible, contactless data communication
- Clear identification of objects through unique numbering
- More accurate documention processes -- prevents human errors
- Rewritable
- Bright yellow colour for easy visual detection
- Made of durabile polyamide 6.6
- Robust and resistant to harsh environments and cleaning processes
- High frequency 13.56 MHz
- Operating/Idle temperature: -40°C to +85°C
- Flammability rated UL94 V2
- Dimensions 33.4 mm x 38.39 mm x 8 mm
Toepassingen
Radio Frequency Identification (RFID), Resource and Asset Management, Theft Prevention and Traceability, Security and Baggage Tagging, Automation & Process Control, Facility Maintenance, Industrial Maintenance, Automotive
Technische specificaties
RFID
-
To Be Advised
13.56MHz
RFID Series
Technische documenten (2)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Great Britain
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring