Pagina afdrukken
De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
FabrikantCARLO GAVAZZI
Artikelnr. fabrikantPH18CNT20PAM1SA
Ordercode4305983
ProductreeksPH18CNT Series
Technische datasheet
Beschikbaar om te bestellen
Standaard levertijd fabrikant: 8 week(en)
Hoeveelheid | |
---|---|
1+ | € 46,960 |
Prijs voor:Each
Minimum: 1
Meerdere: 1
€ 46,96 (excl. BTW)
Onderdeelnr. toevoegen / Regelopmerking
Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.
Productgegevens
FabrikantCARLO GAVAZZI
Artikelnr. fabrikantPH18CNT20PAM1SA
Ordercode4305983
ProductreeksPH18CNT Series
Technische datasheet
Sensing Range Max20m
Sensor Output TypePNP / SPST-NO / SPST-NC
Sensing MethodThrough Beam
Product RangePH18CNT Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Productoverzicht
PH18CNT20PAM1SA is a photoelectrics through-beam sensor. This sensor is useful in applications where high-accuracy detection as well as small size is required. Compact housing and high-power LED for excellent performance-size ratio. The potentiometer used for adjustment of the sensitivity makes the sensor highly flexible. The output type is PNP and the output switching function is NO and NC.
- M18 Square type housing, 20m range, plug connection
- Miniature sensor range, sensitivity adjustment by potentiometer, excellent EMC performance
- Supply voltage range from 10 to 30VDC, IP67, IP69K degree of protection
- LED indication for output, stability and power ON, temperature drift is ≤ 0.2%/°C
- Reverse polarity, short circuit and transients protection, hysteresis is ≤ 20%
- Ripple is ≤ 10%, no load supply current is ≤ 15mA at 24VDC, off-state current is ≤ 100µA
- Sensing angle is ±4°, 500Hz operating frequency, supply current is ≤ 25mA at 24VDC
- LED, 850nm light source, infrared, modulated light type, power on delay is <lt/> 200ms
- cULus (UL508), supply class 2 approval, light spot diameter is Ø 1500mm at 10m
- Operating ambient temperature range from -25°C to +60°C
Technische specificaties
Sensing Range Max
20m
Sensing Method
Through Beam
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP / SPST-NO / SPST-NC
Product Range
PH18CNT Series
Supply Voltage DC Min
10V
SVHC
No SVHC (21-Jan-2025)
Technische documenten (1)
Wetgeving en milieu
Tariefnummer:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS-compliantie:Ja
RoHS
Voldoet aan RoHS-richtlijn voor ftalaten:Ja
RoHS
SVHC:No SVHC (21-Jan-2025)
Download conformiteitsverklaring
Conformiteitsverklaring