2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. Static Protection Accessories
                      Pagina afdrukken

                      16102

                      Static Protection, ESD Tag Hold, Pink, 2.27" x 5"

                      DESCO 16102
                      De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                      FabrikantDESCO
                      Artikelnr. fabrikant16102
                      Ordercode3806816
                      Bekijk alle technische documenten
                      Niet langer geproduceerd

                      Productgegevens

                      FabrikantDESCO
                      Artikelnr. fabrikant16102
                      Ordercode3806816
                      Accessory TypeESD Tag
                      For Use WithESD Companies
                      Product Range-
                      SVHCTo Be Advised

                      Productoverzicht

                      Static dissipative paper tags are ideal for companies using paper documents in ESD protective areas (EPA). The paper is permanently static dissipative, has low sensitivity to changes in relative humidity, and is low in amine, chloride and sodium. The paper has a hard surface to write on, and is used primarily to keep track of circuit boards or sub-assemblies. Meets ANSI/ESD S20.20 and is static dissipative per ANSI/ESD S541.

                      • ESD tag "Hold", pink, 2.27" x 5"
                      • Sold in packs of 100 tags
                      • Permanently static dissipative
                      • Low sensitivity to charges in relative humidity
                      • Almost free in component critical contaminants (I.e. low amine, chloride, and sodium)
                      • Paper has a hard surface and is used primarily to keep track of circuit boards or sub-assemblies
                      • Cleanroom 10000 compatible
                      • Ideal for companies using paper documents in static sensitive areas
                      • Paper is recyclable

                      Technische specificaties

                      Accessory Type

                      ESD Tag

                      Product Range

                      -

                      For Use With

                      ESD Companies

                      SVHC

                      To Be Advised

                      Technische documenten (1)

                      Drawing EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Canada
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:39219090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:N.n.b.
                      Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                      SVHC:To Be Advised
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.174179