Hoeveelheid | |
---|---|
1+ | € 497,660 |
Productgegevens
Productoverzicht
50524 Limit Comparator is used to perform periodic testing of EMIT Dual-Wire Continuous Monitors. It may also be used to verify the calibration of the Desco Mini Zero Volt Monitor and Dual-Wire Dual-Operator Programmable Monitor. The Limit Comparator allows the customer to perform NIST traceable calibration verifying that the continuous monitor is operating within tolerances. Using the 50524 takes only a few minutes and is designed to be used on the shop floor at the workstation to virtually eliminate downtime. Frequency of recalibration should be based on the critical nature of those ESD sensitive items handled and the risk of failure for the ESD protective equipment and materials. In general, EMIT recommends that calibration be performed annually.
- Tests dual wire - dual operator programmable monitors and zero volt monitors for proper calibration
- Use the selector knob to select resistance
Inhoud
1 x limit comparator for dual-wire monitors, 1 x Certificate of Calibration.
Technische specificaties
Limit Comparator for Dual-Wire Monitors
To Be Advised
-
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:United States
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
Conformiteitsverklaring