Print Page
Image is for illustrative purposes only. Please refer to product description.
3,171 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.640 |
10+ | € 3.200 |
25+ | € 3.000 |
50+ | € 2.810 |
100+ | € 2.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoPPC0350BP
Order Code523392
Thermal Resistance8°C/W
Packages CooledTO-3P, TO-220
External Width - Metric16mm
External Height - Metric27mm
External Length - Metric16mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.63"
External Height - Imperial1.06"
External Length - Imperial0.63"
External Diameter - Imperial-
Product Range-
Product Overview
The PPC0350BP is a 16 x 16 x 27mm Clip-on Heat Sink made of aluminium. This PP series heat sink is suitable for use with TO-3P and TO-220 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
8°C/W
External Width - Metric
16mm
External Length - Metric
16mm
Heat Sink Material
Aluminium
External Height - Imperial
1.06"
External Diameter - Imperial
-
Packages Cooled
TO-3P, TO-220
External Height - Metric
27mm
External Diameter - Metric
-
External Width - Imperial
0.63"
External Length - Imperial
0.63"
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012