Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 248.000 |
| 5+ | € 232.050 |
| 10+ | € 216.080 |
| 25+ | € 204.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 248.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-SASMINIHD2-005
Order Code3869225
Connector Type AMini SAS HD Plug
Connector Type BMini SAS HD Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
Mini SAS HD Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Connector Type B
Mini SAS HD Plug
Cable Length - Metric
5m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.681307