Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-600
Order Code2077660
Product Range750 Series
Also Known AsGTIN UPC EAN: 4045454073985
Your Part Number
35 In Stock
15 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders € 50.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 21.360 |
| 5+ | € 20.930 |
| 10+ | € 20.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No750-600
Order Code2077660
Product Range750 Series
Also Known AsGTIN UPC EAN: 4045454073985
Technical Datasheet
Current Rating-
Product Range750 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 750-600 from Wago is a light gray colour end module. This module completes internal data circuit and ensures correct data flow. After fieldbus node is assembled with correct bus coupler and I/O modules, the end module is snapped onto the assembly.
- CE conformity marking
- IP20 degree of protection
- Operating temperature range from 0°C to 55°C
- 35mm DIN rail mounting
- Dimension is 100mm x 12mm x 64mm (L x W x H)
- Relative air humidity (no condensation) of 95%
- Approved by UL 508, ANSI/ISA 12.12.01 and ATEX/IECEx standard
- Operating voltage of 24VDC
Applications
Industrial
Technical Specifications
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Product Range
750 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045