DC Axial Fans:
12 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 27.660 5+ € 25.440 10+ € 24.340 25+ € 22.680 50+ € 19.880 | Min: 1 / Mult: 1 | 5V | 5VDC | DC | Square | 25mm | 8mm | Sleeve Bearing | 2.6CFM | 2.6CFM | 4.5m³/h | 23dBA | 600mW | 12000rpm | 2 Lead Wires | - | IP20 | 0.075m³/min | - | 250 | |||||
Each | 1+ € 88.180 5+ € 81.120 10+ € 80.330 25+ € 79.550 50+ € 78.760 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 80mm | 38mm | Ball Bearing | 111.8CFM | 111.8CFM | 3.14m³/min | 66dBA | 25W | 12000rpm | 3 Lead Wires, Sensor Output | - | IP20 | 3.14m³/min | - | 8200J | |||||
Each | 1+ € 84.510 5+ € 66.820 10+ € 65.480 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 53.7CFM | 53.7CFM | 1.52m³/min | 56dBA | 11.04W | 12000rpm | 4 Lead Wires, PWM Control, Sensor Output | 460mA | IP68 | 1.52m³/min | - | San Ace 60W 9WPA | |||||
Each | 1+ € 80.700 5+ € 63.810 10+ € 62.530 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Ball Bearing | 53.7CFM | 53.7CFM | 1.52m³/min | 56dBA | 11.16W | 12000rpm | 4 Lead Wires, PWM Control, Sensor Output | 930mA | IP68 | 1.52m³/min | - | San Ace 60W 9WPA | |||||
Each | 600+ € 18.440 | Min: 600 / Mult: 600 | 12V | - | - | Square | 60mm | 38mm | Ball Bearing | - | 67.3CFM | - | 62dBA | 16.56W | 12000rpm | 2 Lead Wires | 1.38A | - | - | - | DC Series | |||||
Each | 1+ € 21.690 5+ € 19.970 10+ € 18.970 25+ € 17.650 50+ € 16.150 | Min: 1 / Mult: 1 | 12V | - | - | Square | 40mm | 28mm | Ball Bearing | - | 14CFM | - | 44dBA | 2.8W | 12000rpm | 2 Lead Wires | 240mA | IP20 | 0.4m³/min | 305Pa | AxiForce40 Series | |||||
Each | 1+ € 22.090 5+ € 20.340 10+ € 19.330 25+ € 17.980 50+ € 16.450 | Min: 1 / Mult: 1 | 24V | - | - | Square | 40mm | 28mm | Ball Bearing | - | 14CFM | - | 44dBA | 2.7W | 12000rpm | 3 Lead Wires | 110mA | IP20 | 0.4m³/min | 305Pa | AxiForce40 Series | |||||
Each | 1+ € 21.690 5+ € 19.970 10+ € 18.970 25+ € 17.650 50+ € 16.150 | Min: 1 / Mult: 1 | 24V | - | - | Square | 40mm | 28mm | Ball Bearing | - | 14CFM | - | 44dBA | 2.7W | 12000rpm | 2 Lead Wires | 110mA | IP20 | 0.4m³/min | 305Pa | AxiForce40 Series | |||||
Each | 1+ € 22.080 5+ € 20.340 10+ € 19.320 25+ € 17.970 50+ € 16.440 | Min: 1 / Mult: 1 | 12V | - | - | Square | 40mm | 28mm | Ball Bearing | - | 14CFM | - | 44dBA | 2.8W | 12000rpm | 3 Lead Wires | 240mA | IP20 | 0.4m³/min | 305Pa | AxiForce40 Series | |||||
Each | 1+ € 31.760 5+ € 27.090 10+ € 24.890 20+ € 21.420 50+ € 20.990 | Min: 1 / Mult: 1 | 12V | - | - | Square | 25mm | 10mm | Ball Bearing | - | 2.7CFM | - | 31dBA | 1.08kVA | 12000rpm | 2 Lead Wires | 90mA | IP55 | - | - | OD2510 Series | |||||
4138724 | NMB TECHNOLOGIES | Each | 1+ € 22.330 5+ € 21.920 10+ € 21.510 25+ € 20.470 50+ € 19.850 More Pricing... | Min: 1 / Mult: 1 | 12V | - | - | Square | 40mm | 20mm | Ball Bearing | - | 13.4CFM | - | 46dB | 3.6W | 12000rpm | 4 Lead Wires, PWM Control, Tachometer | 300mA | - | 0.38m³/min | - | 04020VA Series | |||
Each | 1+ € 12.970 5+ € 12.680 10+ € 12.380 | Min: 1 / Mult: 1 | 5V | - | - | Square | 20mm | 8mm | Vapo Bearing | - | 1.3CFM | - | 21dBA | 340mW | 12000rpm | 2 Lead Wires | 68mA | - | - | - | DC Brushless M Series |