Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 40.130 |
| 5+ | € 40.120 |
| 10+ | € 40.110 |
| 50+ | € 40.100 |
| 100+ | € 39.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 40.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoUMFT311EV
Order Code2285515
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB Peripheral Controller
Silicon ManufacturerFTDI
Silicon Core NumberFT311D
Product Range-
Kit ContentsUSB Android Host Dev Board FT311D
SVHCNo SVHC (25-Jun-2025)
Product Overview
UMFT311EV is a development module which utilises the FT311D IC to develop USB accessories connecting to Android platforms via Android Open Accessory mode. It is a full speed USB host specifically targeted at providing access to peripheral hardware from an Android platform with a USB device port.
- Based on single chip USB Android Host FT311D IC
- Entire USB protocol handled on the chip
- 7 GPIO lines interface option
- USB error indicator pin
- 12MHz external crystal
- 5V single supply operation
- Reduce development time
- Rapid integration into existing systems
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
This board is not compatible with Vinco electrically. The placement of the pin headers are similar to the Vinco headers.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
FTDI
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
USB Peripheral Controller
Silicon Core Number
FT311D
Kit Contents
USB Android Host Dev Board FT311D
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85429000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04