Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC8N04FHI24Z
Order Code2985176RL
Product RangeLPC Family LPC80x Series Microcontrollers
Technical Datasheet
1,438 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
100+ | € 1.330 |
250+ | € 1.260 |
500+ | € 1.210 |
1000+ | € 1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€ 138.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC8N04FHI24Z
Order Code2985176RL
Product RangeLPC Family LPC80x Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC80x Series Microcontrollers
Device CoreARM Cortex-M0+
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max8MHz
CPU Speed8MHz
Program Memory Size32KB
No. of Pins24Pins
IC Case / PackageHVQFN
No. of I/O's12I/O's
MCU Case StyleHVQFN
InterfacesI2C, SPI
RAM Memory Size8KB
Embedded Interface TypeI2C, SPI
ADC Channels-
ADC Resolution-
Supply Voltage Min1.72V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC800
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
LPC Family LPC80x Series Microcontrollers
No. of Bits
32bit
Operating Frequency Max
8MHz
Program Memory Size
32KB
IC Case / Package
HVQFN
MCU Case Style
HVQFN
RAM Memory Size
8KB
ADC Channels
-
Supply Voltage Min
1.72V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC800
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
CPU Speed
8MHz
No. of Pins
24Pins
No. of I/O's
12I/O's
Interfaces
I2C, SPI
Embedded Interface Type
I2C, SPI
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability