ex VAT

MOSFET Solid State Relays:

3 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Contact Configuration
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1124062

RoHS

Each
1+
€ 4.620
5+
€ 4.520
10+
€ 4.420
20+
€ 4.310
50+
€ 4.210
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
250V
200mA
DIP-6
Through Hole
PC Pin
1.4mA
8ohm
5kV
1.3pF
1µA
PhotoMOS AQV25xH
3105349

RoHS

Each
1+
€ 2.810
5+
€ 2.660
10+
€ 2.510
20+
€ 2.410
50+
€ 2.310
Min: 1 / Mult: 1
SPST-NC (1 Form B)
SPST-NC
AC / DC
400V
120mA
DIP-4
Through Hole
PC Pin
1.4mA
35ohm
5kV
0.8pF
10µA
PhotoMOS AQY41
1124063

RoHS

Date/Lot Code

Each
1+
€ 4.520
5+
€ 4.460
10+
€ 4.400
20+
€ 4.340
50+
€ 4.280
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
400V
150mA
DIP-6
Through Hole
PC Pin
1.4mA
16ohm
5kV
1.3pF
1µA
PhotoMOS AQV25xH
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account