Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2450+ | € 1.550 |
Product Information
Product Overview
The MKL05Z32VFM4 is a 32-bit 48MHz ultra low-power Cortex-M0+ based Microcontroller Unit. The Kinetis KL0 MCU family is the entry point into the Kinetis L series based on the ARM® Cortex®-M0+ core. The KL0 ultra-low-power MCUs provide a bridge for 8-bit customers migrating into the Kinetis portfolio and is software and tool compatible with all other Kinetis L series devices. The entry-level, small form factor microcontroller unit features shares the comprehensive enablement and scalability of the Kinetis family and energy-saving architecture is optimized for low power with 90nm TFS technology, clock and power gating techniques and zero wait state flash memory controller.
- System peripherals - COP Software watchdog, SWD debug interface and micro trace buffer
- Clocks - 32 to 40kHz crystal oscillator and multi-purpose clock source
- Human-machine interface - Low-power hardware touch sensor interface (TSI)
- Communication interfaces - One 8-bit SPI module, one low power UART module, one I²C module
- Analogue modules - 12-bit SAR ADC, analogue comparator (CMP) containing a 6-bit DAC
- Timers - 6-channel timer/PWM (TPM) and one 2-channel timer/PWM module
- Security and integrity modules
Applications
Industrial, Consumer Electronics, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kinetis L Family KL0x Series Microcontrollers
32 bit
32KB
QFN
I2C, SPI, UART
14Channels
1.71V
-40°C
Surface Mount
KL0x
MSL 3 - 168 hours
ARM Cortex-M0+
48MHz
32Pins
28I/O's
4KB
12Bit
3.6V
105°C
Kinetis L
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate