Need more?
Quantity | Price (inc VAT) |
---|---|
1+ | € 3.5332 |
25+ | € 2.9887 |
100+ | € 2.8919 |
490+ | € 2.7951 |
Product Information
Product Overview
The USB2513BI-AEZG is an USB 2.0 Hi-Speed Hub Controller for embedded USB solutions. The B indicates battery charging support. The SMSC hub supports low speed, full-speed and hi-speed (if operating as a high speed hub) downstream devices on all of the enabled downstream ports. The hub provides downstream ports for embedded USB solutions and is fully compliant with the USB 2.0 Specification. Each of the SMSC hub controllers can attach to an upstream port as a full-speed or full-/hi-speed hub. The hub can support low-speed, full-speed and hi-speed downstream devices when operating as a hi-speed hub. All required resistors on the USB ports are integrated into the hub. This includes all series termination resistors and all required pull-down and pull-up resistors on D+ and D- pins. The over-current sense inputs for the downstream facing ports have internal pull-up resistors.
- High-performance multiple transaction translator which provides one transaction translator per port
- PortMap - Flexible port mapping and disable sequencing
- PortSwap - Programmable USB differential-pair pin locations ease PCB design
- PHYBoost - Programmable USB signal drive strength for recovering signal integrity
- Full power management with individual or ganged power control of each downstream port
- Fully integrated USB termination and pull-up/pull-down resistors
- On-board 24MHz crystal driver or external 24MHz clock input
- Supports self- or bus-powered operation
- Supports the USB battery charging specification Rev. 1.1 for charging downstream ports (CDP)
Applications
Computers & Computer Peripherals, Embedded Design & Development, Consumer Electronics, Portable Devices
Technical Specifications
USB Hub Controller
3V
QFN
480Mbps
-40°C
-
MSL 3 - 168 hours
USB 2.0
3.6V
36Pins
3Ports
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate