Print Page
1,761 In Stock
1,350 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (inc VAT) |
---|---|
1+ | € 57.0757 |
5+ | € 45.9437 |
10+ | € 41.866 |
20+ | € 41.0311 |
Price for:Each
Minimum: 1
Multiple: 1
€ 57.08 (inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 6289-CC from Herga is a general purpose footswitch.
- Tough, compact and versatile
- Steel construction gives long life and reliability
- EN 60529 IPX2 protection
- SPDT configuration
- 3 core and earth cable
- 2m cable length
- Current rating is 6A at 250VAC
- Dimension is 90mm x 66mm x 24mm ( D x W x H )
- 18SWG mild steel, powder coat grey hammertone guard
- 16SWG mild steel, powder coat grey Hammertone body material
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
6289
Switch Operation
-
Contact Voltage AC Nom
250V
External Width
66mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPCO
Contact Current Max
6A
External Height
24mm
External Depth
90mm
Technical Docs (1)
Alternatives for 6289-CC
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36