Product Information
Alternatives for SN74LVC125APWR
1 Product Found
Product Overview
The SN74LVC125APWR is a quadruple Bus Buffer Gate designed for 1.65 to 3.6V VCC operation. The SN74LVC125A device feature independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is high. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver. Inputs can be driven from either 3.3 or 5V devices. This feature allows the use of this device as a translator in a mixed 3.3/5V system environment. It is suitable for cable modem termination systems, point-to-point microwave backhaul, private branch exchanges (PBX), vector signal analysers and generators.
- Separate OE for all 4 buffers
- Inputs accept voltage to 5.5V
- Maximum TPD of 4.8ns at 3.3V
- Latch-up performance exceeds 250mA per JESD 17
- ±50mA Continuous output current
- ±100mA Continuous current through VCC or GND
Applications
Consumer Electronics, Communications & Networking, Microwave, Signal Processing, Imaging, Video & Vision, Wireless
Technical Specifications
Buffer, Non Inverting
TSSOP
14Pins
3.6V
74125
125°C
-
74LVC125
TSSOP
1.65V
74LVC
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate