2. Cable, Wire & Cable Assemblies
                                                                                                3. Cable Assemblies
                                                                                                4. Wire-To-Board Cable Assemblies
                                                                                                Pagina afdrukken

                                                                                                G125-MC12605M1-0150L

                                                                                                Cable Assembly, Black / Green, Gecko Screw Lock Plug to Free End, 26 Ways, 1.25 mm, 2 Row, 150 mm

                                                                                                Date/Lot Code

                                                                                                HARWIN
                                                                                                De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                                                                                                HARWIN G125-MC12605M1-0150L
                                                                                                FabrikantHARWIN
                                                                                                Artikelnr. fabrikantG125-MC12605M1-0150L
                                                                                                Ordercode2965914
                                                                                                ProductreeksGecko SL G125 Series
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Beschikbaar om te bestellen
                                                                                                Standaard levertijd fabrikant: 10 week(en)
                                                                                                Hoeveelheid
                                                                                                10+€ 65,780
                                                                                                Prijs voor:Each
                                                                                                Minimum: 10
                                                                                                Meerdere: 10
                                                                                                € 657,80 (excl. BTW)
                                                                                                Onderdeelnr. toevoegen / Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                                                                                                Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                                                                                                Productgegevens

                                                                                                HARWIN
                                                                                                FabrikantHARWIN
                                                                                                Artikelnr. fabrikantG125-MC12605M1-0150L
                                                                                                Ordercode2965914
                                                                                                ProductreeksGecko SL G125 Series
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Connector to ConnectorGecko Screw Lock Plug to Free End
                                                                                                No. of Positions26Ways
                                                                                                Connector Pitch1.25mm
                                                                                                No. of Rows2 Row
                                                                                                Cable Length - Metric150mm
                                                                                                Cable Length - Imperial5.9"
                                                                                                Product RangeGecko SL G125 Series
                                                                                                Wire Gauge28AWG
                                                                                                Jacket ColourWhite
                                                                                                SVHCLead (21-Jan-2025)

                                                                                                Productoverzicht

                                                                                                Harwin’s Gecko Screw-Lok (G125 series) connectors provide a low profile, dual row interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, G125 connectors are designed to offer high performance in a miniature package. Improving on the popular 2mm pitch Datamate series, and harnessing the modern technology of micro-machining, this range brings the best of the high-reliability specifications to a smaller size. Still capable of 2A per contact, Gecko gives both significant weight and space-saving advantages over Micro-D connections

                                                                                                • With screw fixings
                                                                                                • 2A per contact (all electrically loaded; 2.8A per individual contact)
                                                                                                • 4-finger Patented* contact design to maintain electrical contact through high vibration and shock
                                                                                                • Improved operating temperature range: -65°C to +150°C
                                                                                                • 1,000 Mating cycles durability
                                                                                                • Low outgassing properties - 0.68% TML, 0.01% CVCM, 0.26 WVR (Water Vapour Recovered)
                                                                                                • Keyway Polarisation Points - 3 polarising points on each component prevent mis-mating
                                                                                                • No. 1 Position identified, Potting Wall Housings are clearly marked with identifier for fast visual inspection
                                                                                                • Cable connectors feature a rear potting wall adding an extra level of strain relief

                                                                                                Toepassingen

                                                                                                Agriculture, Automation & Process Control, Automotive, Avionics, Industrial, Renewable Energy, Robotics, Telecommunications

                                                                                                Technische specificaties

                                                                                                Connector to Connector

                                                                                                Gecko Screw Lock Plug to Free End

                                                                                                Connector Pitch

                                                                                                1.25mm

                                                                                                Cable Length - Metric

                                                                                                150mm

                                                                                                Product Range

                                                                                                Gecko SL G125 Series

                                                                                                Jacket Colour

                                                                                                White

                                                                                                No. of Positions

                                                                                                26Ways

                                                                                                No. of Rows

                                                                                                2 Row

                                                                                                Cable Length - Imperial

                                                                                                5.9"

                                                                                                Wire Gauge

                                                                                                28AWG

                                                                                                SVHC

                                                                                                Lead (21-Jan-2025)

                                                                                                Technische documenten (5)

                                                                                                Manufacturer Catalogue EN

                                                                                                One Page Summary EN

                                                                                                Enhanced Product Overview EN

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Aanverwante producten

                                                                                                6 gevonden producten

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Great Britain
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85369010
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Y-Ex

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:Lead (21-Jan-2025)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.009102
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
                                                                                                Terms of Use for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Nederland) BV.
                                                                                                Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.