Productgegevens
Productoverzicht
80HCPS1432CHMGI is a RapidIO Specification (Rev. 2.1) compliant central packet switch whose functionality is central to routing packets for distribution among DSPs, processors, FPGAs, other switches, or any other RapidIO-based devices. It can also be used in RapidIO backplane switching. The CPS-1432 supports Serial RapidIO (S-RIO) packet switching (unicast, multicast, and an optional broadcast) from any of its 14input ports to any of its 14 output ports. Typical applications include high-performance computing, wireless, defence and aerospace and video and imaging.
- 32 bidirectional S-RIO lanes
- Port widths of 1x, 2x, and 4x allow up to 20 Gbps per port
- Port speeds selectable: 6.25, 5, 3.125, 2.5, or 1.25Gbaud
- Support level I and level II
- Error management extensions support
- Software-assisted error recovery, supporting hot swap
- I2C interfaces
- Transmitter pre-emphasis and drive strength + receiver equalization provides signal integrity
- Embedded PRBS generation and detection with programmable polynomials support bit error rate testing
- Packet trace/mirror, packet filter, device configurable through any of S-RIO ports, I2C, or JTAG
Technische specificaties
I2C
950mV
FCBGA
-40°C
-
MSL 4 - 72 hours
Defense and Aerospace, High-Performance Computing, Video and Imaging, Wireless
1.05V
576Pins
85°C
-
No SVHC (21-Jan-2025)
Technische documenten (2)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Taiwan
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring