info icon

                      Would you like to be redirected to the US store?
                      or
                      Choose Country
                      info icon

                      Snelle gratis levering
                      bij een minimale orderwaarde vanaf € 75
                      Ons grootste assortiment ooit
                      Meer dan 1 miljoen producten online beschikbaar
                      GRATIS technische ondersteuning
                      Exclusief voor Farnell-klanten
                      1. Start
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Inertial Measurement Units (IMU)
                      Pagina afdrukken

                      MPU-6050

                      MEMS Module, MotionTracking Series, 3-Axis Gyroscope/Accelerometer, ±16g, 2.375 V to 3.46 V, QFN-24

                      TDK INVENSENSE MPU-6050
                      De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                      FabrikantTDK INVENSENSE
                      Artikelnr. fabrikantMPU-6050
                      Ordercode1864742
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      Verpakkingsopties
                      Niet langer op voorraad

                      Productgegevens

                      FabrikantTDK INVENSENSE
                      Artikelnr. fabrikantMPU-6050
                      Ordercode1864742
                      Technische datasheet

                      Data Sheet

                      Sensor TypeAccelerometer, Gyroscope
                      MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
                      Sensing AxisX, Y, Z
                      Sensor Case StyleQFN
                      Supply Voltage Min2.5V
                      Supply Voltage Max3.6V
                      Sensor Case / PackageQFN
                      No. of Pins24Pins
                      Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
                      Sensing Range - Gyroscope± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
                      Temperature Sensing Range-
                      Output InterfaceI2C, SPI
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (17-Jan-2023)

                      Productoverzicht

                      The MPU-6050 incorporates InvenSense’s MotionFusion and run-time calibration firmware that enables manufacturers to eliminate the costly and complex selection, qualification, and system level integration of discrete devices in motion-enabled products, and guarantees that sensor fusion algorithms and calibration procedures deliver optimal performance for consumers. The MPU-6050 device combines a 3-axis gyroscope and a 3-axis accelerometer on the same silicon die together with an onboard Digital Motion Processor (DMP) capable of processing complex 9-axis MotionFusion algorithms. The parts’ integrated 9-axis MotionFusion algorithms access external magnetometers or other sensors through an auxiliary master I2C bus, allowing the devices to gather a full set of sensor data without intervention from the system processor.

                      • User-programmable digital filters for gyroscope, accelerometer, and temp sensor
                      • Digital-output temperature sensor
                      • 9-Axis MotionFusion by the on-chip digital motion processor (DMP)
                      • Auxiliary master I2C bus for reading data from external sensors
                      • Minimal cross-axis sensitivity between the accelerometer and gyroscope axes
                      • MEMS structure hermetically sealed and bonded at wafer level
                      • 10,000 g shock tolerant
                      • 400kHz fast mode I2C for communicating with all registers

                      Toepassingen

                      Consumer Electronics, Sensing & Instrumentation, Automation & Process Control, System Monitoring, Robotics

                      Waarschuwingen

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technische specificaties

                      Sensor Type

                      Accelerometer, Gyroscope

                      Sensing Axis

                      X, Y, Z

                      Supply Voltage Min

                      2.5V

                      Sensor Case / Package

                      QFN

                      Sensing Range - Accelerometer

                      ± 2g, ± 4g, ± 8g, ± 16g

                      Temperature Sensing Range

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      MEMS Module Function

                      Tri-Axis Gyroscope, Tri-Axis Accelerometer

                      Sensor Case Style

                      QFN

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      24Pins

                      Sensing Range - Gyroscope

                      ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s

                      Output Interface

                      I2C, SPI

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Technische documenten (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Taiwan
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:90148000
                      US ECCN:7A994
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.000227

                      Vaak samen bekeken

                      0 gevonden producten

                      vergelijkbare producten

                      0 gevonden producten

                      Mensen kochten ook

                      0 gevonden producten

                      Mensen bekeken ook

                      0 gevonden producten