Hoeveelheid | |
---|---|
1000+ | € 2,060 |
Productgegevens
Productoverzicht
The T598 Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP's combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP's have a very long operational life and high ripple current capabilities.
- Full compliance with AEC–Q200 Qualification Test Plan
- Qualification plan based on AEC–Q200 with 85°C/85% RH
- Subject to PPAP/PSW and Change Control
- High reliability up to 1,000 hours with 85°C/85% RH load
- Meets or exceeds EIA standard 535BAAC
Waarschuwingen
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische specificaties
10µF
35V
0.12ohm
7.3mm
1.9mm
-55°C
T598 KO-CAP Series
Lead (25-Jun-2025)
± 20%
V
2917 [7343 Metric]
4.3mm
1.248A
125°C
AEC-Q200
Technische documenten (2)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:China
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
Conformiteitsverklaring