Productgegevens
Productoverzicht
USEQFSK1000000 is a QFS digital SMD flame-sensing evaluation kit. This is to enable the users to carry out a simple and effective evaluation of the KEMET QFS SMD flame sensors, experiment with the sample flame detection ratio-based algorithm, and to capture measured data to a PC. The kit is based on the ST microelectronics STM32F303K8 microcontroller with a high-precision A-D converter and programmable gain amplifier.
- Quick prototype development, easy way to evaluate
- Easy to install software, digital output
- Power supply voltage range from 1.75 to 3.6V
- Current range from 1 to 23µA (supply current typical)
- Temperature range from -40 to +85°C
- Time constant of 10ms (10 – 20Hz peak)
- 90 degrees field of view
Inhoud
USEQFS prototype flame sensing detector, Sensor USEQFSEA50L180 1p x 5.00 µm LWP filter, Sensor USEQFSEA391180 1p x 3.91µm / 90nm filter, Sensor USEQFSEA464180 1p x 4.64µm / 180nm filter, Sensor USEQFSEA448180 1p x 4.48µm / 620nm filter, USB communications cable.
Waarschuwingen
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische specificaties
Pyroelectric Infrared Flame Sensor
No SVHC (07-Nov-2024)
Evaluation Kit USEQFSEA50L180/USEQFSEA391180/USEQFSEA464180/USEQFSEA448180
Technische documenten (2)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Great Britain
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring