Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | € 8,770 |
5+ | € 7,790 |
Productgegevens
Productoverzicht
This MP012218 IP67 Storage Case has a reliable watertight seal that surrounds the lid, safeguarding your contents against moisture and ensuring they remain dry and protected. Equipped with an automatic pressure release valve, this container guarantees effortless access and secure sealing, even in changing conditions. Designed with a smart stackable interlocking system, this container makes efficient use of space, allowing you to neatly stack multiple units while keeping everything securely in place. Constructed from high-quality, thick materials, this container exhibits durability and strength, ensuring it can withstand the rigors of daily use and safeguard your valuable items. Featuring four compartments, this container offers ample space and organization, making it a versatile solution for storing and transporting a variety of items.
- IP67 rated waterproof, transparent storage case
- Watertight seal around lid
- Automatic pressure release valve
- Stackable interlocking system
- Thick body material, 4 compartments
- Polypropylene material, nylon latches
- Injection moulded, 0.527lt volume capacity
- Temperature range from -10°C to 80°C (-14°F to 176°F)
- Internal dimension is 157mm × 82mm × 41mm
- External dimension is 175mm × 115mm × 47mm
Toepassingen
Instrumentation, Mechanical, Utilities, Installations
Technische specificaties
PP (Polypropylene)
1.85"
4.53"
6.89"
Multicomp Pro Tool Case
Transparent
47mm
115mm
175mm
No SVHC (27-Jun-2024)
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Italy
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
Conformiteitsverklaring