Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | € 13,700 |
Productgegevens
Productoverzicht
This Flat Washer, Nylon 6.6 (Polyamide 6.6), is a versatile component engineered for exceptional performance in various applications. Crafted from premium Nylon 6.6 material, this flat washer embodies a blend of high toughness, wear resistance, UV resistance, and remarkable high and low-temperature endurance. Designed to endure the rigors of demanding environments, this washer ensures optimal functionality and longevity. Its high toughness enables it to withstand heavy loads and intense pressure, while its wear-resistant properties guarantee prolonged service life even in abrasive conditions. The UV resistance of this washer ensures protection against the harmful effects of prolonged exposure to sunlight, making it suitable for outdoor use. Additionally, its high and low-temperature resistance allows it to maintain its structural integrity and performance across a wide range of operating temperatures, enhancing its versatility in diverse applications.
- High toughness, wear resistance, corrosion resistance.
- Good electrical insulation.
- High and low temperature resistance.
- Excellent UV resistance.
- High Mechanical strength.
Toepassingen
Mechanical, Industrial & Manufacturing, Construction, Consumer Electronics, Hobby & Education, Security
Inhoud
x200 per Pack
Technische specificaties
13.14mm
Nylon 6.6 (Polyamide 6.6)
-
No SVHC (14-Jun-2023)
23.74mm
M12
Multicomp Pro Nylon Flat Washers
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:China
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
Conformiteitsverklaring