2. Fasteners & Mechanical
                      3. Fasteners & Fixings
                      4. Screws & Bolts
                      5. Wood Screws
                      Pagina afdrukken

                      9220V110500504

                      5mm x 50mm R2 Retinox Countersunk Stainless Steel Wood Screws, 200 Pack

                      REISSER 9220V110500504
                      REISSER 9220V110500504
                      REISSER 9220V110500504
                      REISSER 9220V110500504
                      De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                      FabrikantREISSER
                      Artikelnr. fabrikant9220V110500504
                      Ordercode3531993
                      ProductreeksReisser - R2 Retinox Wood Screws
                      Ook bekend alsGTIN UPC EAN: 5033543821479
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      10 Op Voorraad
                      Bezorging in7 werkdagen(Rechtstreekse verzending vanaf leverancier)
                      Bestel voor 18.00 uur
                      Hoeveelheid
                      1+€ 32,670
                      Prijs voor:Pack of 200
                      Minimum: 1
                      Meerdere: 1
                      € 32,67 (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantREISSER
                      Artikelnr. fabrikant9220V110500504
                      Ordercode3531993
                      ProductreeksReisser - R2 Retinox Wood Screws
                      Ook bekend alsGTIN UPC EAN: 5033543821479
                      Technische datasheet

                      Data Sheet

                      Thread Size - Imperial-
                      Thread Size - Metric5mm
                      Screw Length50mm
                      Fastener Plating-
                      Fastener MaterialStainless Steel
                      Screw Head StyleFlat / Countersunk Head Pozidriv
                      Product RangeReisser - R2 Retinox Wood Screws
                      SVHCTo Be Advised

                      Productoverzicht

                      Reisser R2 Retinox Wood screws are manufactured to the same specifications as the R2 YZP screws to give consistent performance in all timbers and board materials. The use of A2 Stainless Steel offers high corrosion resistance in tough environments is ideal for sterile, hygiene applications and has resistance to chemicals/ dyes / foodstuffs. The self-colour stainless material is also gives an attractive finish if visible. The 25º needle point gives the ability to penetrate almost all timbers without a pilot hole and the sharp, wide deep thread with unique lubrication gives up to 40% less driving resistance and easy penetration and offers exceptionally high pull out resistance. The deep reinforced pozi drive countersunk head recess allows the best possible fit to the driver bit, reducing “cam out” and providing extra strength at the critical junction between shank and head.

                      • Thread Form: Full Thread
                      • Very sharp 25° point with the thread running to the end allowing immediate starting - No need to 'pre-start'
                      • The sharp, wide, deep, thread penetrates into all timbers without a pilot hole, giving exceptional pull-out
                      • The invisible Reisser lubricant helps the screw drive in quickly and easily
                      • The reinforced collar under the head gives additional support preventing snapping
                      • The collar also allows a wide, deep pozi to be inserted. This reduces the risk of the bit jumping out and rounding off the edges
                      • Each batch is checked thoroughly to gurantee 'consistency of quality'

                      Technische specificaties

                      Thread Size - Imperial

                      -

                      Screw Length

                      50mm

                      Fastener Material

                      Stainless Steel

                      Product Range

                      Reisser - R2 Retinox Wood Screws

                      Thread Size - Metric

                      5mm

                      Fastener Plating

                      -

                      Screw Head Style

                      Flat / Countersunk Head Pozidriv
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
                      Taiwan
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:73181290
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Niet van toepassing
                      Voldoet aan RoHS-richtlijn voor ftalaten:Niet van toepassing
                      SVHC:To Be Advised
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.85