Hoeveelheid | |
---|---|
2500+ | € 0,871 |
Productgegevens
Productoverzicht
ISL83072EIUZA-T is a BiCMOS 3.3V powered, single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes. Typical applications include automated utility meter reading systems, high node count systems, field bus networks, security camera networks, building environmental control/lighting systems, industrial/process control networks.
- RS-485 I/O pin ESD protection : ±15kV HBM, class 3 ESD level on all other pins : >7kV HBM
- Full fail-safe (open, short, terminated/floating) receivers
- True 1/8 unit load allows up to 256 devices on the bus
- Single 3.3V supply
- Common mode input/output voltage range from -7V to +12V
- Current limiting and thermal shutdown for driver overload protection
- Half duplex, 0.25Mbps data rate
- No-load supply current is 510µA typ at DI=0V or VCC, DE=VCC, active-low RE=0V or VCC
- 8 Ld MSOP package
- Temperature range from -40 to 85°C
Waarschuwingen
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische specificaties
RS422 / RS485 Transceiver
1
250Kbps
3.6V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
MSOP
256
Open, Short, Terminated
85°C
-
No SVHC (21-Jan-2025)
Technische documenten (2)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Thailand
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring