2. Semiconductors - ICs
                                                                                                3. Power Management ICs - PMIC
                                                                                                4. Voltage Regulators
                                                                                                5. LDO Voltage Regulators
                                                                                                Pagina afdrukken

                                                                                                BD4275FP2-CE2

                                                                                                Fixed LDO Volt- Regulator, AEC-Q100 Qualified, 5.9V-45V, 250mV Dropout, 5Vout, 500mAout, TO-263-5

                                                                                                ROHM BD4275FP2-CE2
                                                                                                De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                                                                                                FabrikantROHM
                                                                                                Artikelnr. fabrikantBD4275FP2-CE2
                                                                                                Ordercode2451134
                                                                                                Productreeks5V 500mA LDO Voltage Regulators
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                FabrikantROHM
                                                                                                Artikelnr. fabrikantBD4275FP2-CE2
                                                                                                Ordercode2451134
                                                                                                Productreeks5V 500mA LDO Voltage Regulators
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Output TypeFixed
                                                                                                Input Voltage Min5.9V
                                                                                                Input Voltage Max45V
                                                                                                No. of Outputs1Outputs
                                                                                                Output Voltage Nom5V
                                                                                                Output Voltage - Nom5V
                                                                                                Output Voltage Min-
                                                                                                Output Voltage Max-
                                                                                                PolarityPositive Output
                                                                                                Output Current Max500mA
                                                                                                Max Output Current500mA
                                                                                                Dropout Voltage - Typ @ Current250mV
                                                                                                Dropout Voltage Typ @ Current250mV
                                                                                                IC MountingSurface Mount
                                                                                                IC Case / PackageTO-263 (D2PAK)
                                                                                                No. of Pins5Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range5V 500mA LDO Voltage Regulators
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCLead (17-Jan-2023)

                                                                                                Alternatieven voor BD4275FP2-CE2

                                                                                                2 gevonden producten

                                                                                                Productoverzicht

                                                                                                The BD4275FP2-CE2 is a 5V fixed output low-dropout (LDO) Linear Regulator with 1-channel reset and offers the output current of 500mA while limiting the low quiescent current. This device is ideal for applications requiring a direct connection to the battery and a low current consumption. A reset signal is generated for an output voltage VO of typical 4.62V. The reset delay time can be programmed by the external capacitor.

                                                                                                • AEC-Q100 qualified
                                                                                                • ±2% Output voltage accuracy
                                                                                                • Low ESR ceramic capacitors applicable for output
                                                                                                • Low drop voltage - PDMOS output transistor
                                                                                                • Power-ON and under-voltage reset
                                                                                                • 65μA Low quiescent current (typical)
                                                                                                • Over current protection
                                                                                                • Thermal shutdown

                                                                                                Toepassingen

                                                                                                Automotive, Audio, Communications & Networking, Power Management

                                                                                                Waarschuwingen

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Technische specificaties

                                                                                                Output Type

                                                                                                Fixed

                                                                                                Input Voltage Max

                                                                                                45V

                                                                                                Output Voltage Nom

                                                                                                5V

                                                                                                Output Voltage Min

                                                                                                -

                                                                                                Polarity

                                                                                                Positive Output

                                                                                                Max Output Current

                                                                                                500mA

                                                                                                Dropout Voltage Typ @ Current

                                                                                                250mV

                                                                                                IC Case / Package

                                                                                                TO-263 (D2PAK)

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                5V 500mA LDO Voltage Regulators

                                                                                                SVHC

                                                                                                Lead (17-Jan-2023)

                                                                                                Input Voltage Min

                                                                                                5.9V

                                                                                                No. of Outputs

                                                                                                1Outputs

                                                                                                Output Voltage - Nom

                                                                                                5V

                                                                                                Output Voltage Max

                                                                                                -

                                                                                                Output Current Max

                                                                                                500mA

                                                                                                Dropout Voltage - Typ @ Current

                                                                                                250mV

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                No. of Pins

                                                                                                5Pins

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Technische documenten (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Japan
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:Lead (17-Jan-2023)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.001