Productgegevens
Productoverzicht
LS14250CNA is a primary Li-SOCI2, high energy density 3.6V 1/2 AA-size bobbin cell. It is ideally suited for long-term applications (typically from 5 to 20+ years), featuring low base currents and periodic pulses. It is designed to meet all major quality, safety and environment standards like safety: UL 1642, IEC 60086-4, IEC 60079-11 part 10.5 (T4 rating at 60°C), transport: UN 3090 and UN 3091, Quality: ISO 9001, Saft Excellence System, continuous program. Typical applications are utility metering, internet of things, alarms and security, medical devices, tracking systems.
- High capacity and high energy (1024Wh/l and 480Wh/kg), superior resistance to corrosion
- High voltage response, stable during most of the lifetime of the application
- Wide operating temperature range (-60°C / +85°C), low magnetic signature
- Low self-discharge rate, compatible with long operating life
- Bobbin construction, well controlled passivation
- Hermetic construction with glass-to-metal seal, stainless steel container
- Non-flammable electrolyte, manufactured in France, UK, China
- Nominal capacity (under 1mA, +20°C, 2.0V cut-off) is 1.2Ah, 4.32Wh nominal energy
- Nominal voltage (under 0.1mA, + 20°C) is 3.6V, up to 100mA pulse capability
- 14.62mm diameter (max), 25.13mm height (max), axial leads termination
Waarschuwingen
Fire, explosion and burn hazard. Do not solder directly to the cell (use tabbed cell versions instead).
Technische specificaties
3.6V
Lithium Thionyl Chloride
14.44mm
Axial Leaded
1/2AA
ER14250
-
No SVHC (07-Jul-2017)
1/2AA
1.2Ah
24.65mm
1
9g
-
-
Technische documenten (3)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Great Britain
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
Conformiteitsverklaring