Heeft u meer nodig?
| Type verpakking | Hoeveelheid | Prijs per stuk: | Totaal |
|---|---|---|---|
| Afgesneden tape | 1 | € 5,500 | € 5,50 |
| Totaal | € 5,50 | ||
| Hoeveelheid | |
|---|---|
| 1+ | € 5,500 |
| 10+ | € 4,760 |
| 25+ | € 4,360 |
| 50+ | € 4,250 |
| 100+ | € 4,130 |
| 500+ | € 3,680 |
Productgegevens
Productoverzicht
DA14531MOD-00F01002 is a SmartBond TINY™ Bluetooth® low energy module. It is the first Dialog Bluetooth® low energy module based on world’s lowest power DA14531 SoC. The module offers a unique combination of the lowest power and the integration of all external components including antenna at a very affordable price. It is designed to enable use of Bluetooth® Low Energy in applications where Bluetooth® Low Energy could not be used because of cost or complexity. The bigger picture is to drive Bluetooth® Low Energy technology into every application, turning every product into a connected IoT node to drive the next 1 billion IoT devices in the market. This module is supported by SW that is easy to work with. This lowers the threshold to use Bluetooth® Low Energy technology and significantly speeds up the design time. The module comes with a configurable DSPS and next generation Codeless SW to design Bluetooth® applications without Bluetooth® knowledge or advanced programming skills.
- 16MHz 32bit Arm® Cortex® M0+ w/ SWD interface, 128KB internal flash, 48KB RAM, 144KB ROM, 32KB OTP
- 2mA RX at VBAT=3V, 4mA TX at VBAT=3V and 0dBm and 1.8µA at sleep with all RAM retained current
- Radio: programmable RF transmit power from -19 to +2.2dBm and -93dBm receiver sensitivity
- Interfaces: quadrature decoder w/ 3ch, 3ch 11bit ENOB ADC, 9 GPIO, SPI, 2x UART, 1wire UART
- Operating range from 1.8V to 3.3V
- Real time clock and trimmed 32MHz crystal
- Module SW Tools: Flash/OTP programmer, SUOTA support, battery Life Estimation, data rate monitoring
- Module SW Tools: real-time power profiling and production line testing
- Typical applications include Beacons, remote controls, proximity tags, low power sensors
Technische specificaties
Bluetooth 5.1
I2C, SPI, UART
1.8 V to 3.3 V
ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC
No SVHC (25-Jun-2025)
Class 2
-93 dBm
-40 °C to 85 °C
-
Technische documenten (2)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Thailand
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring