Proximity Sensors

Proximity sensors are discrete sensors that sense when an object has come near to the sensor face. They are able to detect the presence of nearby objects without any physical contact. A proximity sensor emits a beam of electromagnetic radiation and looks for changes in the field or return signal. Proximity sensors are commonly used on Smartphone’s to detect accidental touch screen taps when held to the ear during a call. Typical applications include the detection, position, inspection and counting on automated machines and manufacturing systems. There are four fundamental types of proximity sensors Inductive proximity sensor, Capacitive proximity sensor, Ultrasonic proximity sensor and the Photoelectric or Opto-electronic Sensors.


Inductive proximity sensors respond to ferrous and non - ferrous metal objects. They will also detect metal through a layer of non - metal material. Inductive proximity sensors consist of a coil wound around a soft iron core. The inductance of the sensor changes when a ferrous object is in its proximity. This change is converted to a voltage-triggered switch. Capacitive sensors respond to a change in the dielectric medium surrounding the active face without necessarily making physical contact and can thus be tuned to sense almost any substance. Capacitive sensors can also sense a substance through a layer of glass, plastic or thin carton.


Photoelectric sensors offer non-contact sensing of almost any substance or object up to a range of 10 meters. It consists of a light source (usually an LED, light emitting diode, in either infrared or visible light spectrum) and a detector (photodiode). Ultrasonic sensor utilizes the reflection of high frequency (20 KHz) sound waves to detect parts or distances to the parts. Ultrasonic sensors are the best choice for transparent targets.


Return to main Sensors page

Videos

Ask an Expert: Can a touch / proximity sensor be used to detect gestures?

Ultrasonic Proximity Sensor - An Introduction To Sensors - PyroEDU

Reliable detection for iron and aluminum with new OMRON E2EW Series metal face proximity sensors

Contractprijzen kunnen momenteel niet worden weergegeven. De standaardwinkelprijzen worden weergegeven. Bij de verwerking van geplaatste orders worden de contractprijzen berekend.

  Artikelnr. fabrikant Ordercode Fabrikant / beschrijving
Beschikbaarheid Prijs voor
Prijs
Hoeveelheid
IC Output Type Sensing Distance Sensor Case Style No. of Pins Supply Voltage Min Supply Voltage Max Operating Temperature Min Operating Temperature Max Product Range
MTCH101T-I/OT
MTCH101T-I/OT - Proximity Sensor, Adjustable, Open Drain, SOT-23, 6 Pins, 2 V, 5.5 V

2319099

Proximity Sensor, Adjustable, Open Drain, SOT-23, 6 Pins, 2 V, 5.5 V

MICROCHIP

U heeft dit product eerder gekocht. Bekijk de bestelgeschiedenis

1.543 Op voorraad + Bekijk productvoorraad en levertijd

1.543 op voorraad om de volgende werkdag te leveren (UK stock)

We hebben meer op voorraad in de week vanaf 23-3-26

TAPE EN REEL, AFGESNEDEN

Afgesneden tape
Verpakkingsopties
Aanbevolen vervanging voor: 2319099
2319099RL in Re-reel
2775049 in Per unit

1+ € 0,435 25+ € 0,40 100+ € 0,365 3000+ € 0,361

Beperkt artikel

Minimumbestelling van 1 artikelen Veelvouden van 1 alleen Voer een geldig aantal in

Toevoegen
Min: 1 Mult: 1
Open Drain - SOT-23 6Pins 2V 5.5V -40°C 85°C -
SI1141-A11-GMR
SI1141-A11-GMR - Integrated Proximity Sensor, 500mm Sense Distance, 1.71V to 3.6V Supply, QFN-10

2422558

Integrated Proximity Sensor, 500mm Sense Distance, 1.71V to 3.6V Supply, QFN-10

SILICON LABS

U heeft dit product eerder gekocht. Bekijk de bestelgeschiedenis

4.468 Op voorraad + Bekijk productvoorraad en levertijd

4.468 op voorraad om de volgende werkdag te leveren (UK stock)

TAPE EN REEL, AFGESNEDEN

Afgesneden tape
Verpakkingsopties
Aanbevolen vervanging voor: 2422558
2422558RL in Re-reel
Beschikbaar tot einde voorraad

1+ € 3,79 10+ € 3,70 25+ € 3,52 50+ € 3,45

Beperkt artikel

Minimumbestelling van 1 artikelen Veelvouden van 1 alleen Voer een geldig aantal in

Toevoegen
Min: 1 Mult: 1
- - - 10Pins 1.71V 3.6V -40°C 85°C Si114x Series
DM160219
DM160219 - Development Kit, MTCH6102 Controller, 9x6 Touchpad Sensor, Integrates Gestures & XY Touch

2425512

Development Kit, MTCH6102 Controller, 9x6 Touchpad Sensor, Integrates Gestures & XY Touch

MICROCHIP

U heeft dit product eerder gekocht. Bekijk de bestelgeschiedenis

Beschikbaar voor nabestelling

+ Bekijk productvoorraad en levertijd

We hebben meer op voorraad in de week vanaf 27-4-26 Neem contact met mij op wanneer het artikel weer op voorraad is

per stuk

1+ € 64,57

Beperkt artikel

Minimumbestelling van 1 artikelen Veelvouden van 1 alleen Voer een geldig aantal in

Toevoegen
Min: 1 Mult: 1
- - - - - - - - -
SI1102-A-GMR
SI1102-A-GMR - Proximity Sensor, Digital, 500 mm, Module, 8 Pins, 2.2 V, 5.25 V

2422556

Proximity Sensor, Digital, 500 mm, Module, 8 Pins, 2.2 V, 5.25 V

SILICON LABS

U heeft dit product eerder gekocht. Bekijk de bestelgeschiedenis

Niet langer geproduceerd

TAPE EN REEL, AFGESNEDEN

Afgesneden tape
Verpakkingsopties
Aanbevolen vervanging voor: 2422556
2422556RL in Re-reel
null
Beperkt artikel
Digital 500mm Module 8Pins 2.2V 5.25V -40°C 85°C -
MTCH112-I/SN
MTCH112-I/SN - Proximity Sensor, Open Drain, SOIC, 8 Pins, 1.8 V, 3.3 V

2319101

Proximity Sensor, Open Drain, SOIC, 8 Pins, 1.8 V, 3.3 V

MICROCHIP

U heeft dit product eerder gekocht. Bekijk de bestelgeschiedenis

235 Op voorraad + Bekijk productvoorraad en levertijd

235 op voorraad om de volgende werkdag te leveren (UK stock)

We hebben meer op voorraad in de week vanaf 16-3-26

per stuk

1+ € 0,861 25+ € 0,774 100+ € 0,704 250+ € 0,69

Beperkt artikel

Minimumbestelling van 1 artikelen Veelvouden van 1 alleen Voer een geldig aantal in

Toevoegen
Min: 1 Mult: 1
Open Drain - SOIC 8Pins 1.8V 3.3V -40°C 85°C -
SI1143-A11-GMR
SI1143-A11-GMR - Integrated Proximity Sensor, 500mm Sense Distance, 1.71V to 3.6V Supply, QFN-10

2422560

Integrated Proximity Sensor, 500mm Sense Distance, 1.71V to 3.6V Supply, QFN-10

SILICON LABS

U heeft dit product eerder gekocht. Bekijk de bestelgeschiedenis

Niet langer geproduceerd

TAPE EN REEL, AFGESNEDEN

Afgesneden tape
Verpakkingsopties
Aanbevolen vervanging voor: 2422560
2422560RL in Re-reel
Niet annuleerbaar / Niet retourneerbaar
null
Beperkt artikel
- - - 10Pins 1.71V 3.6V -40°C 85°C Si114x Series
VL6180XV0NR/1
VL6180XV0NR/1 - Integrated Proximity Sensor, 100mm Sense Distance, 2.6V to 3V Supply, Optical LGA-12

2462820

Integrated Proximity Sensor, 100mm Sense Distance, 2.6V to 3V Supply, Optical LGA-12

STMICROELECTRONICS

U heeft dit product eerder gekocht. Bekijk de bestelgeschiedenis

3.298 Op voorraad + Bekijk productvoorraad en levertijd

3.298 op voorraad om de volgende werkdag te leveren (UK stock)

per stuk

Beschikbaar tot einde voorraad

1+ € 4,04 10+ € 3,35 25+ € 3,15 50+ € 2,95

Beperkt artikel

Minimumbestelling van 1 artikelen Veelvouden van 1 alleen Voer een geldig aantal in

Toevoegen
Min: 1 Mult: 1
- - - 12Pins 2.6V 3V -40°C 85°C -