2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. Bluetooth Modules & Adaptors
                      Pagina afdrukken

                      WT11U-E-AI56

                      Bluetooth 2.1 + EDR, Class 1, Module, 3V to 3.6V Supply, 350m Range, 3Mbps, -84dBm Sensitivity

                      Date/Lot Code

                      SILICON LABS WT11U-E-AI56
                      SILICON LABS WT11U-E-AI56
                      SILICON LABS WT11U-E-AI56
                      De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                      FabrikantSILICON LABS
                      Artikelnr. fabrikantWT11U-E-AI56
                      Ordercode2930680
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      Niet langer geproduceerd

                      Productgegevens

                      FabrikantSILICON LABS
                      Artikelnr. fabrikantWT11U-E-AI56
                      Ordercode2930680
                      Technische datasheet

                      Data Sheet

                      Bluetooth VersionBluetooth 2.1 + EDR
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      Signal Range Max350m
                      Data Rate3Mbps
                      Bluetooth ClassClass 1
                      Receive Sensitivity-84dBm
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Productoverzicht

                      Fully integrated Bluetooth 2.1 + EDR, class 1 module combining antenna, Bluetooth radio and an on-board iWRAP Bluetooth stack. The WT11u provides an ideal solution for developers that want to quickly integrate long range and high performance Bluetooth wireless technology to their design without investing several months into Bluetooth radio and stack development. It provides a 100dB link budget ensuring long rage and robust Bluetooth connectivity. It is suitable for industrial and M2M, point-of-sale devices and computer accessories.

                      • An iWRAP 5.6 firmware with U.FL connector
                      • 17dBm transmit power and -84dBm (DH5) receiver sensitivity
                      • 350meters line of sight range
                      • UART and USB host interfaces
                      • 802.11 co-existence interface
                      • 6 software programmable IO pins
                      • 2.7V to 3.6V operating voltage

                      Waarschuwingen

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technische specificaties

                      Bluetooth Version

                      Bluetooth 2.1 + EDR

                      Supply Voltage Max

                      3.6V

                      Data Rate

                      3Mbps

                      Receive Sensitivity

                      -84dBm

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (17-Dec-2015)

                      Supply Voltage Min

                      3V

                      Signal Range Max

                      350m

                      Bluetooth Class

                      Class 1

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Technische documenten (3)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      China
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:85176200
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.05
                      Producttraceerbaarheid

                      Date/Lot Code