2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Pneumatics
                      5. Air Fittings
                      6. Pneumatic Fittings
                      Pagina afdrukken

                      KQ2F08-03

                      Pneumatic Fitting, Female, One Touch, One Touch Fitting, R3/8, 10 bar, 8 mm, Brass, KQ2

                      SMC KQ2F08-03
                      De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                      FabrikantSMC
                      Artikelnr. fabrikantKQ2F08-03
                      Ordercode3627561
                      ProductreeksKQ2
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      Niet langer op voorraad

                      Productgegevens

                      FabrikantSMC
                      Artikelnr. fabrikantKQ2F08-03
                      Ordercode3627561
                      ProductreeksKQ2
                      Technische datasheet

                      Data Sheet

                      Fitting TypeOne Touch Fitting
                      Bore Size8mm
                      Pneumatic ConnectionR3/8
                      Operating Pressure Max10bar
                      External Diameter8mm
                      Tubing Outer Diameter8mm
                      Thread Size3/8"
                      Fitting MaterialBrass
                      Product RangeKQ2
                      SVHCBis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)

                      Productoverzicht

                      The KQ2 series one-touch metric and inch size Fitting available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 series release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing. The KQ2 fittings are available to order in multiples of 10.The current KQ2 series fitting has been discontinued. SMC has introduced an improved version of KQ2 series and recommends that you utilize the new series for your product designs.

                      • Accepts nylon and urethane tubes
                      • Applicable for both vacuum and positive pressure applications
                      • Release collar allows easy removal of tubing without damaging the tube
                      • Maximum vacuum pressure of 1MPa

                      Toepassingen

                      Industrial

                      Technische specificaties

                      Fitting Type

                      One Touch Fitting

                      Pneumatic Connection

                      R3/8

                      External Diameter

                      8mm

                      Thread Size

                      3/8"

                      Product Range

                      KQ2

                      Bore Size

                      8mm

                      Operating Pressure Max

                      10bar

                      Tubing Outer Diameter

                      8mm

                      Fitting Material

                      Brass

                      SVHC

                      Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)

                      Technische documenten (2)

                      REACH SVHC: Safe Use Data EN

                      Technical Data Sheet EN

                      Aanverwante producten

                      3 gevonden producten

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Japan
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:39174000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Niet van toepassing
                      Voldoet aan RoHS-richtlijn voor ftalaten:Niet van toepassing
                      SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.026