Hoeveelheid | |
---|---|
450+ | € 54,140 |
Productgegevens
Productoverzicht
HCLA12X5DB is a HCLA series miniature compansated low pressure sensor. It performs precision digital signal conditioning and provides analog and digital output at the same time. The sensor is calibrated, temperature compensated and linearized and use a special compensation technique to achieve very high offset stability and virtually no position sensitivity. It is intended to be used with dry and non-corrosive gases. Miniature housing allows for space-saving PCB-mounting and maximum OEM design flexibility. This pressure sensor can be modified according to customer specific requirements. To be used with non-corrosive, non-ionic working fluids such as clean dry air, dry gases. Applications include medical devices, instrumentation, HVAC, industrial controls, pneumatic controls and environmental controls.
- 2.25 ± 2V output signal
- Precision ASIC signal conditioning
- Calibrated and temperature compensated
- Supply voltage VS range from 4.5VDC to 5.5VDC
- 1mA output current (sink/source), -25 to +85°C operating temperature range
- 0 to ±12.5mbar operating pressure, 250mbar proof pressure, 500mbar burst pressure
- Bidirectional calibration
- Diff SIL same side housing
Technische specificaties
Differential
I2C, SPI, Voltage
12.5mbar
4.5VDC
SIP
Digital, Ratiometric
-
I2C
-25°C
HCLA Series
Lead (21-Jan-2025)
0mbar
Differential
5.5VDC
5.5VDC
4Pins
±0.25%
Through Hole
Dry Air, Dry Gas, Non-corrosive, Non-ionic Fluid
85°C
-
Technische documenten (1)
Wetgeving en milieu
RoHS
RoHS
Conformiteitsverklaring