2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Enclosed Power Supplies
                      Pagina afdrukken

                      TXL 060-05S

                      AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 60 W, 5 VDC, 12 A

                      TRACO POWER TXL 060-05S
                      De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                      FabrikantTRACO POWER
                      Artikelnr. fabrikantTXL 060-05S
                      Ordercode1205091
                      ProductreeksTXL 060 Series
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      Niet langer geproduceerd

                      Productgegevens

                      FabrikantTRACO POWER
                      Artikelnr. fabrikantTXL 060-05S
                      Ordercode1205091
                      ProductreeksTXL 060 Series
                      Technische datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1Outputs
                      Output Power Max60W
                      Output Voltage - Output 15VDC
                      Output Current - Output 112A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Current, Output 4-
                      Input Voltage AC Min85V
                      Input Voltage AC Max264V
                      Input Voltage VAC85V AC to 264V AC
                      Power Supply Output TypeAdjustable, Fixed
                      Product RangeTXL 060 Series
                      SVHCTo Be Advised

                      Alternatieven voor TXL 060-05S

                      2 gevonden producten

                      Productoverzicht

                      The TXL series boxed AC/DC Power Supply designed for all applications, where high reliability and long lifetime are important. It provides excellent electric specifications and full compliance to the European EMC and low voltage directive. International the TRACOPOWER TXL series is a family of encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment. This power supply has universal input and comply with European EMC standards and the low voltage directive (LVD).

                      • Compact metal case with screw terminal block
                      • Short-circuit and overvoltage protection
                      • Tough ABS/polycarbonate blend housing is rated to IEC IP67, NEMA 6
                      • Two status LEDs visible from 360°
                      • Advanced one-piece photoelectric sensor with exceptional long-range optical performance
                      • Compact housing with mounting versatility, via its popular 30mm threaded barrel or side-mount holes

                      Toepassingen

                      Industrial

                      Opmerkingen

                      NRND - Not Recommended for New Designs

                      Technische specificaties

                      Power Supply Applications

                      ITE

                      Output Power Max

                      60W

                      Output Current - Output 1

                      12A

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Current, Output 4

                      -

                      Input Voltage AC Max

                      264V

                      Power Supply Output Type

                      Adjustable, Fixed

                      SVHC

                      To Be Advised

                      No. of Outputs

                      1Outputs

                      Output Voltage - Output 1

                      5VDC

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Output Voltage - Output 4

                      -

                      Input Voltage AC Min

                      85V

                      Input Voltage VAC

                      85V AC to 264V AC

                      Product Range

                      TXL 060 Series

                      Technische documenten (1)

                      Technical Data Sheet EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Taiwan
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:To Be Advised
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.45146