Hoeveelheid | |
---|---|
200+ | € 1,220 |
Productgegevens
Productoverzicht
MKP385e series THB AC and pulse metallized polypropylene film capacitors designed for hybrid and electrical vehicles and their peripheries incuding on-board and inductive charging systems, battery management, high pulse and high frequency currents, snubbering, and resonant converters. This automotive grade capacitor was designed for automotive applications where pulse, high frequency, and high AC current capabilities are required. The MKP385e features high robustness under high humidity and maximum operation temperature of 125°C for a limited period of <lt/> 500hours with reduced voltage. The MKP385e part of Vishay’s MKP radial film capacitor product line, fulfilling the requirements of IEC 60384-17 and AEC-Q200 qualified.
- Withstand 60°C at 93% RH at rated DC voltage for 56 days
- High temperature capabilities
Technische specificaties
Metallized PP
0.1µF
High Current, Pulse
-
GRADE III (Test Condition A)
22.5mm
170A
0.011ohm
26mm
22mm
-
-40°C
AEC-Q200
Radial Box - 2 Pin
± 10%
Through Hole
1.6kV
PC Pin
1.7kV/µs
7A
-
12mm
-
MKP385e Series
105°C
No SVHC (21-Jan-2025)
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:India
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring