0.56ohm Panel / Chassis Mount Resistors:
14 gevonden productenVind een enorm aanbod van 0.56ohm Panel / Chassis Mount Resistors in Farnell Nederland. We hebben een groot assortiment Panel / Chassis Mount Resistors op voorraad, zoals 10ohm, 100ohm, 1ohm & 22ohm Panel / Chassis Mount Resistors van 's werelds beste fabrikanten, waaronder: Cgs - Te Connectivity, Te Connectivity & Ohmite.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 17,040 10+ € 12,070 | Min: 1 / Meerdere: 1 | 0.56ohm | TE Series | 80W | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | High Power | Chassis Mount | 152mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ € 12,390 10+ € 8,780 | Min: 1 / Meerdere: 1 | 0.56ohm | TE Series | 50W | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | High Power | Chassis Mount | 102mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ € 12,500 | Min: 1 / Meerdere: 1 | 0.56ohm | TE Series | 60W | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | High Power | Chassis Mount | 102mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ € 26,120 10+ € 19,340 20+ € 16,990 | Min: 1 / Meerdere: 1 | 0.56ohm | HS Series | 150W | ± 5% | Threaded Stud | 2.5kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 98mm | 48mm | 24mm | -55°C | 200°C | - | |||||
Each | 1+ € 20,190 10+ € 16,410 20+ € 15,630 | Min: 1 / Meerdere: 1 | 0.56ohm | HS Series | 100W | ± 5% | Threaded Stud | 1.9kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 66mm | 48mm | 24mm | -55°C | 200°C | - | |||||
TE CONNECTIVITY | Each | 10+ € 11,930 25+ € 10,870 50+ € 10,210 100+ € 9,630 | Min: 10 / Meerdere: 10 | 0.56ohm | TE Series | 60W | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | High Power | Chassis Mount | 102mm | - | - | -25°C | 225°C | - | ||||
TE CONNECTIVITY | Each | 1+ € 18,240 10+ € 12,000 25+ € 11,280 50+ € 11,140 100+ € 10,340 Meer prijzen... | Min: 1 / Meerdere: 1 | 0.56ohm | TE Series | 50W | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | High Power | Chassis Mount | 102mm | - | - | -25°C | 225°C | - | ||||
TE CONNECTIVITY | Each | 10+ € 14,380 25+ € 13,180 50+ € 12,820 100+ € 11,920 250+ € 10,920 Meer prijzen... | Min: 10 / Meerdere: 10 | 0.56ohm | TE Series | 80W | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | High Power | Chassis Mount | 152mm | - | - | -25°C | 225°C | - | ||||
Each | 1+ € 6,280 3+ € 5,690 5+ € 5,280 10+ € 4,870 20+ € 4,320 Meer prijzen... | Min: 1 / Meerdere: 1 | 0.56ohm | HS Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
CGS - TE CONNECTIVITY | Each | 25+ € 14,460 | Min: 25 / Meerdere: 25 | 0.56ohm | CJP Series | 60W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 115mm | 40mm | 20mm | -25°C | 250°C | - | ||||
CGS - TE CONNECTIVITY | Each | 10+ € 29,730 | Min: 10 / Meerdere: 10 | 0.56ohm | CJP Series | 200W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 165mm | 60mm | 30mm | -25°C | 250°C | - | ||||
CGS - TE CONNECTIVITY | Each | 10+ € 34,200 | Min: 10 / Meerdere: 10 | 0.56ohm | CJP Series | 300W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 215mm | 60mm | 30mm | -25°C | 250°C | - | ||||
CGS - TE CONNECTIVITY | Each | 25+ € 17,070 | Min: 25 / Meerdere: 25 | 0.56ohm | CJP Series | 80W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 140mm | 40mm | 20mm | -25°C | 250°C | - | ||||
Each | 1+ € 19,260 10+ € 15,030 20+ € 13,060 | Min: 1 / Meerdere: 1 | 0.56ohm | HS Series | 75W | ± 5% | Threaded Stud | 1.4kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 49mm | 48mm | 24mm | -55°C | 200°C | - |