0.5ohm Panel / Chassis Mount Resistors:
37 gevonden productenVind een enorm aanbod van 0.5ohm Panel / Chassis Mount Resistors in Farnell Nederland. We hebben een groot assortiment Panel / Chassis Mount Resistors op voorraad, zoals 10ohm, 100ohm, 1ohm & 22ohm Panel / Chassis Mount Resistors van 's werelds beste fabrikanten, waaronder: Ohmite, Bourns, Cgs - Te Connectivity, Arcol & Durakool.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,800 5+ € 4,970 10+ € 4,710 25+ € 4,440 50+ € 4,040 | Min: 1 / Meerdere: 1 | 0.5ohm | HS Series | 25W | ± 1% | Solder Lug | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ € 15,890 5+ € 13,380 10+ € 12,770 20+ € 12,150 40+ € 11,220 Meer prijzen... | Min: 1 / Meerdere: 1 | 0.5ohm | XV1 Series | 100W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 113mm | 22.7mm | 22.7mm | -40°C | 155°C | AEC-Q200 | |||||
Each | 1+ € 7,330 5+ € 6,280 10+ € 5,790 25+ € 5,530 50+ € 5,260 Meer prijzen... | Min: 1 / Meerdere: 1 | 0.5ohm | XV1 Series | 60W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 90mm | 18mm | 20mm | -40°C | 155°C | AEC-Q200 | |||||
TT ELECTRONICS / WELWYN | Each | 1+ € 11,300 5+ € 8,910 10+ € 7,600 25+ € 6,440 50+ € 5,580 Meer prijzen... | Min: 1 / Meerdere: 1 | 0.5ohm | WH Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 16mm | -55°C | 275°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 4,490 5+ € 4,070 10+ € 3,400 20+ € 3,180 40+ € 3,010 Meer prijzen... | Min: 1 / Meerdere: 1 | 0.5ohm | THS Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 17mm | -25°C | 250°C | - | ||||
Each | 1+ € 5,420 5+ € 4,910 10+ € 4,330 20+ € 3,840 40+ € 3,430 Meer prijzen... | Min: 1 / Meerdere: 1 | 0.5ohm | HS Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 51mm | 30mm | 17mm | - | - | - | |||||
Each | 1+ € 4,020 5+ € 3,640 10+ € 2,740 20+ € 2,650 40+ € 2,550 Meer prijzen... | Min: 1 / Meerdere: 1 | 0.5ohm | HS Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 29mm | 28mm | 15mm | - | - | - | |||||
CGS - TE CONNECTIVITY | Each | 1+ € 4,000 5+ € 3,620 10+ € 2,720 20+ € 2,630 40+ € 2,540 Meer prijzen... | Min: 1 / Meerdere: 1 | 0.5ohm | THS Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 29mm | 28mm | 15mm | -25°C | 110°C | - | ||||
Each | 1+ € 5,060 10+ € 4,050 | Min: 1 / Meerdere: 1 | 0.5ohm | HS Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ € 47,180 10+ € 34,110 20+ € 33,430 | Min: 1 / Meerdere: 1 | 0.5ohm | Riedon PF2270 Series | 200W | ± 5% | 0 | - | Thick Film | ± 100ppm/°C | High Power | Panel Mount | 38.1mm | 25mm | 12.1mm | -55°C | 155°C | - | |||||
Each | 1+ € 8,640 5+ € 4,490 10+ € 4,010 20+ € 3,460 40+ € 2,880 Meer prijzen... | Min: 1 / Meerdere: 1 | 0.5ohm | - | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Chassis Mount | 50.5mm | 30mm | 15.7mm | -55°C | 275°C | - | |||||
Each | 1+ € 16,960 10+ € 12,010 | Min: 1 / Meerdere: 1 | 0.5ohm | HSF Series | 100W | ± 5% | Wire Leaded | 1.8kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | - | - | - | |||||
Each | 1+ € 44,160 2+ € 40,640 3+ € 37,110 | Min: 1 / Meerdere: 1 | 0.5ohm | KHR 2-T227 Series | 200W | ± 1% | Screw | 1.5kVDC | Thick Film | ± 100ppm/K | - | Panel Mount | 38mm | 26mm | 11.9mm | -40°C | 155°C | - | |||||
Each | 1+ € 4,140 3+ € 3,870 5+ € 3,610 10+ € 3,340 20+ € 2,950 | Min: 1 / Meerdere: 1 | 0.5ohm | HS Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ € 14,670 25+ € 8,430 50+ € 7,190 100+ € 6,650 250+ € 6,110 | Min: 1 / Meerdere: 1 | 0.5ohm | MC14 Series | 10W | ± 1% | Solder Lug | - | Ceramic | ± 90ppm/°C | - | Through Hole | 19.05mm | 0 | 9.91mm | - | - | - | |||||
Each | 1+ € 552,730 5+ € 537,700 10+ € 522,660 | Min: 1 / Meerdere: 1 | 0.5ohm | FNP Series | 500W | ± 0.1% | Screw | - | Metal Foil | ± 2.5ppm/°C | High Power, Precision | Panel Mount | 70mm | 55mm | 21mm | -55°C | 125°C | - | |||||
Each | 500+ € 2,830 | Min: 500 / Meerdere: 500 | 0.5ohm | Riedon UAL Series | 25W | ± 1% | Solder Lug | - | Wirewound | - | Power | Chassis Mount | 27mm | 27.4mm | 14.2mm | -55°C | 275°C | - | |||||
Each | 200+ € 4,950 | Min: 200 / Meerdere: 200 | 0.5ohm | Riedon UAL Series | 50W | ± 1% | Solder Lug | - | Wirewound | - | Power | Chassis Mount | 50mm | 29mm | 15.6mm | -55°C | 275°C | - | |||||
Each | 500+ € 2,510 | Min: 500 / Meerdere: 500 | 0.5ohm | Riedon UAL Series | 7.5W | ± 1% | Solder Lug | - | Wirewound | - | Power | Chassis Mount | 15.2mm | 16.4mm | 8.1mm | -55°C | 275°C | - | |||||
Each | 200+ € 3,640 | Min: 200 / Meerdere: 200 | 0.5ohm | Riedon UAL Series | 50W | ± 1% | Solder Lug | - | Wirewound | - | Power | Chassis Mount | 50mm | 29mm | 15.6mm | -55°C | 275°C | - | |||||
Each | 1+ € 6,450 | Min: 1 / Meerdere: 1 | 0.5ohm | HSF Series | 50W | ± 5% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | - | |||||
Each | 1+ € 34,540 2+ € 30,220 3+ € 29,900 5+ € 29,590 10+ € 29,270 Meer prijzen... | Min: 1 / Meerdere: 1 | 0.5ohm | Corrib 280 Series | 300W | ± 10% | Solder Lug | - | Wirewound | ± 400ppm/°C | High Power | Panel Mount | 215.9mm | - | - | - | - | - | |||||
Each | 10+ € 194,240 | Min: 10 / Meerdere: 10 | 0.5ohm | TAP600 Series | 600W | ± 10% | Screw | 5kVDC | Thick Film | ± 150ppm/°C | High Power | Chassis Mount | 65mm | 60mm | 32mm | -55°C | 150°C | - | |||||
Each | 5+ € 8,210 | Min: 5 / Meerdere: 5 | 0.5ohm | 0 | 50W | ± 5% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | - | |||||
Each | 5+ € 298,850 | Min: 5 / Meerdere: 5 | 0.5ohm | 0 | 2kW | ± 10% | Screw | 5kVDC | Thick Film | ± 150ppm/°C | High Power | Panel Mount | 65mm | 60mm | 32mm | -55°C | 155°C | - | |||||