excl. BTW

3.9ohm Panel / Chassis Mount Resistors:

38 gevonden producten
Vind een enorm aanbod van 3.9ohm Panel / Chassis Mount Resistors in Farnell Nederland. We hebben een groot assortiment Panel / Chassis Mount Resistors op voorraad, zoals 10ohm, 100ohm, 1ohm & 22ohm Panel / Chassis Mount Resistors van 's werelds beste fabrikanten, waaronder: Cgs - Te Connectivity, Ohmite, Arcol & Tt Electronics / Welwyn.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3829163

RoHS

Date/Lot Code

Each
1+
€ 17,890
10+
€ 13,980
Min: 1 / Meerdere: 1
3.9ohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
1259348

RoHS

Each
1+
€ 3,830
5+
€ 3,150
10+
€ 2,860
20+
€ 2,440
40+
€ 2,230
Meer prijzen...
Min: 1 / Meerdere: 1
3.9ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
-
1259470

RoHS

Date/Lot Code

Each
1+
€ 4,620
5+
€ 4,190
10+
€ 3,690
20+
€ 3,270
40+
€ 3,150
Meer prijzen...
Min: 1 / Meerdere: 1
3.9ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
2805396

RoHS

Date/Lot Code

Each
1+
€ 79,510
10+
€ 65,360
20+
€ 60,340
Min: 1 / Meerdere: 1
3.9ohm
TE Series
1kW
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
300mm
-
-
-25°C
225°C
-
9507523

RoHS

Each
1+
€ 6,550
5+
€ 5,450
10+
€ 4,340
25+
€ 3,980
50+
€ 3,700
Meer prijzen...
Min: 1 / Meerdere: 1
3.9ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
1259299

RoHS

Date/Lot Code

Each
1+
€ 3,460
5+
€ 2,850
10+
€ 2,580
20+
€ 2,280
40+
€ 2,020
Meer prijzen...
Min: 1 / Meerdere: 1
3.9ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
2009343

RoHS

Date/Lot Code

Each
1+
€ 5,440
5+
€ 4,930
10+
€ 4,350
20+
€ 3,850
40+
€ 3,470
Meer prijzen...
Min: 1 / Meerdere: 1
3.9ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
3829210

RoHS

Date/Lot Code

Each
1+
€ 56,300
10+
€ 41,630
20+
€ 40,800
Min: 1 / Meerdere: 1
3.9ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
3829190

RoHS

Date/Lot Code

Each
1+
€ 44,110
10+
€ 35,020
20+
€ 34,320
Min: 1 / Meerdere: 1
3.9ohm
TE Series
300W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3829181

RoHS

Date/Lot Code

Each
1+
€ 35,280
10+
€ 28,910
20+
€ 28,010
Min: 1 / Meerdere: 1
3.9ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829124

RoHS

Date/Lot Code

Each
1+
€ 12,040
10+
€ 8,530
Min: 1 / Meerdere: 1
3.9ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829153

RoHS

Date/Lot Code

Each
1+
€ 18,210
10+
€ 15,860
20+
€ 15,540
Min: 1 / Meerdere: 1
3.9ohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829134

RoHS

Date/Lot Code

Each
1+
€ 12,040
Min: 1 / Meerdere: 1
3.9ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829143

RoHS

Date/Lot Code

Each
1+
€ 13,490
Min: 1 / Meerdere: 1
3.9ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829174

RoHS

Date/Lot Code

Each
1+
€ 25,430
10+
€ 19,520
20+
€ 19,380
Min: 1 / Meerdere: 1
3.9ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
2478144

RoHS

Each
1+
€ 3,260
5+
€ 2,680
10+
€ 2,430
25+
€ 1,980
50+
€ 1,750
Min: 1 / Meerdere: 1
3.9ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
2917155

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
200+
€ 1,640
Min: 200 / Meerdere: 200
3.9ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
2805401

RoHS

Date/Lot Code

Each
1+
€ 159,830
5+
€ 138,920
10+
€ 128,230
Min: 1 / Meerdere: 1
3.9ohm
TE Series
2.5kW
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
600mm
-
-
-25°C
225°C
-
3829201

RoHS

Date/Lot Code

Each
1+
€ 61,790
10+
€ 45,010
20+
€ 44,110
Min: 1 / Meerdere: 1
3.9ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
4048628

RoHS

Date/Lot Code

Each
25+
€ 17,070
Min: 25 / Meerdere: 25
3.9ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
-
4048513

RoHS

Date/Lot Code

Each
1+
€ 125,520
5+
€ 109,870
10+
€ 101,420
Min: 1 / Meerdere: 1
3.9ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
4048783

RoHS

Date/Lot Code

Each
10+
€ 53,560
Min: 10 / Meerdere: 10
3.9ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4048762

RoHS

Date/Lot Code

Each
10+
€ 46,140
Min: 10 / Meerdere: 10
3.9ohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4048617

RoHS

Date/Lot Code

Each
25+
€ 14,460
Min: 25 / Meerdere: 25
3.9ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
-
4048699

RoHS

Date/Lot Code

Each
10+
€ 29,730
Min: 10 / Meerdere: 10
3.9ohm
CJP Series
200W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
-
1-25 van 38 artikelen
van 2 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY