Print Page






Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009335
Order Code3953514
Product RangeMP Magnetic Connectors
Technical Datasheet
42 In Stock
100 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (inc VAT) |
---|---|
1+ | € 5.3845 |
5+ | € 4.4891 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.38 (inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009335
Order Code3953514
Product RangeMP Magnetic Connectors
Technical Datasheet
No. of Contacts4Contacts
Connector OrientationStraight
Pitch Spacing2.54mm
Current Rating1A
Connector ColourBlack
Voltage Rating-
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Product Overview
MP009335 magnetic connector is a high-performance 4-contact receptacle designed for secure and efficient connections in a variety of applications. With a straight orientation and a 2.54 mm pitch, it provides reliable signal or power transfer. Rated for 1A of current, this connector features magnetic technology for quick and easy mating, making it ideal for situations where frequent connection and disconnection are needed. The sleek black design adds a professional appearance to any device.
- 2.54mm pitch works with a wide range of components
- Magnetic mating ensures quick, tool-free connections with strong magnetism
- 1 A current rating supports low-power applications efficiently
- Straight receptacle allows easy installation in devices with available space
Technical Specifications
No. of Contacts
4Contacts
Connector Orientation
Straight
Current Rating
1A
Voltage Rating
-
SVHC
To Be Advised
Gender
Receptacle
Pitch Spacing
2.54mm
Connector Colour
Black
Product Range
MP Magnetic Connectors
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1