Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 118.690 |
5+ | € 117.490 |
10+ | € 116.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 118.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoAF26-22-00-13
Order Code2564919
Product RangeAF26
Also Known AsAF26-22-00-13
Technical Datasheet
Load Current Inductive23.2A
Relay MountingDIN Rail
Operating Voltage690V
Contact ConfigurationDPST-NO, DPST-NC
No. of Poles4 Pole
Switching Power AC35.5kW
Switching Current AC145A
Coil Voltage VAC Nom250V
Coil Voltage VDC Nom250V
Switching Power AC1-
Load Current Resistive45A
Switching Current AC323.2A
Product RangeAF26
Technical Specifications
Load Current Inductive
23.2A
Operating Voltage
690V
No. of Poles
4 Pole
Switching Current AC1
45A
Coil Voltage VDC Nom
250V
Load Current Resistive
45A
Product Range
AF26
Relay Mounting
DIN Rail
Contact Configuration
DPST-NO, DPST-NC
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
250V
Switching Power AC1
-
Switching Current AC3
23.2A
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38