Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoST201M-K20
Order Code3273221
Product RangeSystem pro M compact ST200M Series
Technical Datasheet
53 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 36.370 |
| 10+ | € 34.550 |
| 25+ | € 32.730 |
| 50+ | € 30.910 |
| 100+ | € 29.090 |
| 250+ | € 27.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 36.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoST201M-K20
Order Code3273221
Product RangeSystem pro M compact ST200M Series
Technical Datasheet
Product RangeSystem pro M compact ST200M Series
Current Rating20A
No. of Poles1 Pole
Voltage Rating VDC60V
Voltage Rating VAC230V
Circuit Breaker MountingDIN Rail
Technical Specifications
Product Range
System pro M compact ST200M Series
No. of Poles
1 Pole
Voltage Rating VAC
230V
Current Rating
20A
Voltage Rating VDC
60V
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095256