Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM8-166-114.285MHZ-T
Order Code4327349
Product RangeABM8 Series
Technical Datasheet
728 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.430 |
10+ | € 3.260 |
25+ | € 3.090 |
50+ | € 2.930 |
100+ | € 2.760 |
500+ | € 2.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-166-114.285MHZ-T
Order Code4327349
Product RangeABM8 Series
Technical Datasheet
Frequency Nom114.285MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -50ppm
Product RangeABM8 Series
Operating Temperature Min10°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
ABM8-166-114.285MHZ-T is an ultra miniature ceramic SMD crystal. It is ideal for use with SiLab part number Si5316.
- Low in height; suitable for thin equipment, 0.75mm max
- Seam sealed package assures high reliability
- Centre frequency is 114.285MHz, 3rd OT, AT-Cut operation mode
- Equivalent series resistance is 62ohm max, shunt capacitance is 18pF typ
- Drive level is 10µW typ, aging range from -2 to +2ppm (first year)
- Insulation resistance is 500Mohm min (100VDC±15V)
- Operating temperature range from -40 +85°C
Technical Specifications
Frequency Nom
114.285MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
50ppm
Operating Temperature Min
10°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
18pF
Product Range
ABM8 Series
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability