Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-0418FS-221M-T3
Order Code3227499
Product RangeASPI-0418FS Series
Technical Datasheet
2,089 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.278 |
| 50+ | € 0.243 |
| 250+ | € 0.214 |
| 500+ | € 0.203 |
| 1500+ | € 0.191 |
| 3000+ | € 0.187 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0418FS-221M-T3
Order Code3227499
Product RangeASPI-0418FS Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)280mA
Inductor ConstructionShielded
Saturation Current (Isat)300mA
Product RangeASPI-0418FS Series
Inductor Case / Package-
Power Inductor Case4mm x 4mm x 1.8mm
DC Resistance Max2.96ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
ASPI-0418FS Series
Power Inductor Case
4mm x 4mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
280mA
Saturation Current (Isat)
300mA
Inductor Case / Package
-
DC Resistance Max
2.96ohm
Product Length
4mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236
Product traceability