Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-0418FS-2R2M-T3
Order Code4142838
Product RangeASPI-0418FS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | € 0.134 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€ 402.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0418FS-2R2M-T3
Order Code4142838
Product RangeASPI-0418FS Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeASPI-0418FS Series
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ASPI-0418FS Series
DC Resistance Max
0.05ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0104
Product traceability