Print Page
GPR-1500+B1+C0+D1
Gas Detection Sensor, Transmitter, General Purpose, Oxygen, 1000 ppm, ± 2%, GPR-x500 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAII
Manufacturer Part NoGPR-1500+B1+C0+D1
Order Code4834702
Product RangeGPR-x500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2,525.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,525.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAII
Manufacturer Part NoGPR-1500+B1+C0+D1
Order Code4834702
Product RangeGPR-x500 Series
Technical Datasheet
Gas TypeOxygen
Particle Count Max1000ppm
Accuracy± 2%
Sampling Method-
Product RangeGPR-x500 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gas Type
Oxygen
Accuracy
± 2%
Product Range
GPR-x500 Series
Particle Count Max
1000ppm
Sampling Method
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06